Parametric results for: CT75A under Current Transformers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ct75a Sorted By: Accuracy Class
Select parts from the table below to compare.
Compare
Compare
CT75A
Hammond Manufacturing
$51.2757 Yes Active 4 kV 75:5 A CURRENT TRANSFORMER 2 BAR PRIMARY 2 VA CSA; UL CHASSIS MOUNT NO D22.1XH44.5 (mm) 82.55 mm 95.25 mm 44.45 mm HAMMOND MANUFACTURING CO LTD compliant EAR99 8504.31.40.35
CT75AM-12
Renesas Electronics Corporation
Check for Price Active 150 °C NO RENESAS ELECTRONICS CORP compliant EAR99 TO-3PL FLANGE MOUNT, R-PSFM-T3 2 COLLECTOR 75 A 600 V SINGLE 7.5 V 20 V R-PSFM-T3 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT N-CHANNEL 300 W Not Qualified THROUGH-HOLE SINGLE POWER CONTROL SILICON 420 ns 305 ns
CT75AM-12
Powerex Power Semiconductors
Check for Price Obsolete MAXIMUM COLLECTOR-EMITTER VOLTAGE WITH GATE OPEN IS 600V 150 °C NO POWEREX INC unknown EAR99 TO-3PL FLANGE MOUNT, R-PSFM-T3 2 75 A 600 V SINGLE 7.5 V 20 V R-PSFM-T3 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT N-CHANNEL 300 W Not Qualified THROUGH-HOLE SINGLE SILICON
CT75AM-12
Mitsubishi Electric
Check for Price Transferred 150 °C NO MITSUBISHI ELECTRIC CORP unknown EAR99 FLANGE MOUNT, R-PSFM-T3 COLLECTOR 75 A 600 V SINGLE 7.5 V 20 V R-PSFM-T3 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT N-CHANNEL 300 W Not Qualified THROUGH-HOLE SINGLE MOTOR CONTROL SILICON 420 ns 305 ns