Parametric results for: BLT-R under Inverter Transformers

Filter Your Search

1 - 10 of 440 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BS64042CS
Bourns Inc
$3.5280 Yes Active 28 V INVERTER TRANSFORMER FLYBACK 60 V 4.5 V 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 11 mm 10.5 mm 9.8 mm CHIP EAR99
SGE2660-3G
Microsemi Corporation (now Microchip)
Check for Price Yes Yes Obsolete 6 W 1.1 kV INVERTER TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO SURFACE MOUNT TRAY YES 6 mm 30.5 mm 10.5 mm ROHS COMPLIANT EAR99
SIT08160-14
Micro Electronics Corporation
Check for Price Obsolete 4 W 40 kHz 300 kHz INVERTER TRANSFORMER COMPATIBLE WITH CEPH145B AND EPS145B, LG DIM INCLUDES TERM ALSO 85 °C -10 °C SURFACE MOUNT YES 4.7 mm 22 mm 14.2 mm EAR99 Unknown
SIT14203-15
Micro Electronics Corporation
Check for Price Obsolete 6 W 40 kHz 300 kHz INVERTER TRANSFORMER TURNS RATIO: 14:14:3:2000 SURFACE MOUNT YES 8 mm 21 mm 15 mm EAR99 Unknown
CTX410809-R
Eaton Corporation
Check for Price Yes Obsolete 14 W 13 V 1.34 kV 40 kHz 80 kHz INVERTER TRANSFORMER 70 °C THROUGH HOLE MOUNTED BULK NO 15 mm 28.5 mm 25.4 mm RADIAL LEADED EAR99
SGE2689-1
Microsemi Corporation (now Microchip)
Check for Price Obsolete INVERTER TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO SURFACE MOUNT YES 5 mm 17.5 mm 11 mm EAR99
CEPH249
Sumida Corporation
Check for Price Yes Yes Obsolete 15 W 100 kHz INVERTER TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINALS ALSO SURFACE MOUNT YES 9.3 mm 30.5 mm 26 mm EAR99
SGE2684-1G
Microsemi Corporation (now Microchip)
Check for Price Yes Yes Obsolete 6 W 1.1 kV INVERTER TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO SURFACE MOUNT TRAY YES 6 mm 30.5 mm 10.5 mm ROHS COMPLIANT EAR99
CEPH198
Sumida Corporation
Check for Price Yes Yes Obsolete 5 W 100 kHz INVERTER TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINALS ALSO SURFACE MOUNT YES 8.9 mm 23.1 mm 20.5 mm EAR99
CTX110607-R
Eaton Corporation
Check for Price Yes Obsolete 6 W 15 V 1.34 kV 40 kHz 80 kHz INVERTER TRANSFORMER 70 °C SURFACE MOUNT BULK YES 6.9 mm 21 mm 16.5 mm CHIP EAR99