1 - 10 of 766 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Part Life Cycle Code
|
Turns Ratio (Np:Ns)
|
Isolation Voltage |
Output Voltage 1
|
Output Current 1
|
Output Voltage 2
|
Load Resistance
|
Primary Impedance
|
Primary Inductance
|
Secondary Impedance
|
Operating Frequency-Min
|
Operating Frequency-Max
|
Transformer Type
|
Application
|
Input Voltage-Max
|
Number of Functions |
Number of Primary Winding
|
Number of Secondary Winding
|
Primary Type
|
Pulse Rise Time-Max
|
Secondary Burden-Max
|
Approvals
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Packing Method
|
Surface Mount
|
Window Dimension
|
Height
|
Length
|
Physical Dimension
|
Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
TG110-S050P1
Halo Electronics Inc
|
Check for Price | Obsolete | 1CT:1CT | 2.1216 kV | 350 µH | 100 kHz | 100 MHz | SIGNAL | 1 | SURFACE MOUNT | YES | 2.23 mm | 12.7 mm | 12.7mm x 7.11mm x 2.23mm | 7.11 mm | HALO ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||||
|
BV302S09015
American ZETTLER Inc
|
Check for Price | Active | 4.2 kV | 14.5 V | 167 mA | 9 V | POWER | 230 V | 1 | 1 | UL; VDE | THROUGH HOLE MOUNTED | NO | 24.4 mm | 32.8 mm | 32.8mm x 27.8mm x 24.4mm | 27.8 mm | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||
|
TACO110800A1A
Carlo Gavazzi Holding AG
|
Check for Price | Active | 40 Hz | 60 Hz | CURRENT TRANSFORMER | BAR PRIMARY | 30 VA | IEC | PANEL MOUNT | NO | D4.33(inch) | 166 mm | 170 mm | 105 mm | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | 8504.31.40.35 | |||||||||||||||||||||
|
MLP-3015
Data Device Corporation
|
Check for Price | Active | 1.41:1 | 2.2 Ω | 7200 OHMS | 75 kHz | 1 MHz | SIGNAL | 1 | 1 | 150 ns | 130 °C | -55 °C | THROUGH HOLE MOUNTED | NO | 4.7 mm | 10.16 mm | 10.16mm x 10.16mm x 4.7mm | 10.16 mm | DATA DEVICE CORP | compliant | EAR99 | |||||||||||||||||
|
TV1X1500V10V
Carlo Gavazzi Holding AG
|
Check for Price | Active | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
MLP-3233
Data Device Corporation
|
Check for Price | Active | 1:2.7 | 2 Ω | 3000 OHMS | 75 kHz | 1 MHz | SIGNAL | 1 | 1 | 250 ns | 130 °C | -55 °C | THROUGH HOLE MOUNTED | NO | 4.7 mm | 10.16 mm | 10.16mm x 10.16mm x 4.7mm | 10.16 mm | DATA DEVICE CORP | compliant | EAR99 | |||||||||||||||||
|
TG-UT21648S
Universal Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | 1:1 | 2.1213 kV | 3.4 Ω | 25 mH | SIGNAL | 4 | 4 | 70 °C | SURFACE MOUNT | YES | 6 mm | 12.9 mm | 12.9mm x 8.8mm x 6mm | 8.8 mm | UNIVERSAL MICROELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||
|
T-11212D
Rhombus Industries Inc
|
Check for Price | Active | RHOMBUS INDUSTRIES INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
8853
JW Miller
|
Check for Price | Transferred | RF TRANSFORMER | THROUGH HOLE MOUNTED | NO | 10.21 mm | 13 mm | JW MILLER MAGNETICS | unknown | EAR99 | |||||||||||||||||||||||||||||
|
PT12S06-T
MagLayers Scientific-Technics Co Ltd
|
Check for Price | Active | 1:1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | LAN | 4 | 85 °C | -40 °C | SURFACE MOUNT | TR, PAPER, 13 INCH | YES | 4 mm | 15.1 mm | 7.1 mm | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | compliant | EAR99 |