Filter Your Search
41 - 50 of 48,645 results
|
3FS-220
Tamura Corporation of America
|
$3.1043 | Active | 55 mA | POWER TRANSFORMER | PCB MOUNTABLE | 2 | 1.1 VA | UL; CSA | TAMURA CORP | unknown | EAR99 | 8504.31.40.35 | Tamura | |||||||||||||||||||||||
|
14A-10-28B33
Pulse Electronics Corporation
|
$3.5057 | Active | 4 kV | 14 V | 360 mA | 14 V | 360 mA | SPLIT BOBBIN POWER TRANSFORMER | PARALLEL CONNECTED | NO | NO | 2 | DUAL 115V | 10 VA | UL; CSA; TUV | THROUGH HOLE MOUNTED | NO | 34.92 mm | 47.62 mm | 39.67 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | ||||||||||||
|
3FS-316
Tamura Corporation of America
|
$3.4247 | Active | 150 mA | POWER TRANSFORMER | PCB MOUNTABLE | 2 | 2.4 VA | UL; CSA | TAMURA CORP | unknown | EAR99 | 8504.31.40.35 | Tamura | |||||||||||||||||||||||
|
FL6/12
Block USA Inc.
|
$14.3636 | Active | 115 V | 12 V | 12 V | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 6 VA | CSA; CUL; EAC; UL; VDE | 40 °C | THROUGH HOLE MOUNTED | NO | 22.606 mm | 53.086 mm | 43.942 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | 8504.31.40.35 | BLOCK | |||||||||||||
|
FL2/12
Block USA Inc.
|
$11.7996 | Active | 115 V | 12 V | 12 V | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 2 VA | CSA; CUL; EAC; UL; VDE | 40 °C | THROUGH HOLE MOUNTED | NO | 17.526 mm | 53.086 mm | 43.942 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | 8504.31.40.35 | BLOCK | |||||||||||||
|
FL4/6
Block USA Inc.
|
$9.6929 | Active | 115 V | 6 V | 6 V | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 4 VA | CSA; CUL; EAC; UL; VDE | 40 °C | THROUGH HOLE MOUNTED | NO | 19.558 mm | 53.086 mm | 43.942 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | 8504.31.40.35 | BLOCK | |||||||||||||
|
FP24-250
Triad Magnetics
|
$8.5089 | Yes | Yes | Active | 230 V | 2 kV | 12 V | 500 mA | 12 V | 500 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | POWER | NO | NO | 2 | 2 | DUAL 115/230V | 6 VA | UL | THROUGH HOLE MOUNTED | NO | 22.22 mm | 47.62 mm | 39.67 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||
|
PH9384.089NLT
Pulse Electronics Corporation
|
$1.6906 | Yes | Active | 4 kV | TOROIDAL POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | UL | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 7.6 mm | 9.2 mm | 8.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||
|
FS12-1000-C2
Triad Magnetics
|
$7.8813 | Yes | Yes | Active | 230 V | 1.5 kV | 6.3 V | 2 A | 6.3 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 12 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 36.51 mm | 47.63 mm | 39.69 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ROHS COMPLIANT | |||||||||
|
FS10-110-C2
Triad Magnetics
|
$3.2666 | Yes | Yes | Active | 230 V | 1.5 kV | 5 V | 220 mA | 5 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.1 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 23.81 mm | 34.93 mm | 28.58 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ROHS COMPLIANT |