Filter Your Search
51 - 60 of 48,645 results
|
VPP28-720
Triad Magnetics
|
$9.0441 | Yes | Yes | Active | 230 V | 4 kV | 14 V | 1.44 A | 14 V | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 20 VA | CSA; IEC; TUV; UL | THROUGH HOLE MOUNTED | NO | 41.28 mm | 57.15 mm | 47.63 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||||
|
VPP24-2330
Triad Magnetics
|
$15.1366 | Yes | Yes | Active | 230 V | 4 kV | 12 V | 4.66 A | 12 V | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 56 VA | CSA; IEC; TUV; UL | THROUGH HOLE MOUNTED | NO | 46.04 mm | 76.2 mm | 63.5 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.65 | Triad Magnetics | |||||||
|
VPP24-210
Triad Magnetics
|
$5.0604 | Yes | Yes | Active | 230 V | 4 kV | 12 V | 420 mA | 12 V | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 5 VA | CSA; IEC; TUV; UL | THROUGH HOLE MOUNTED | NO | 34.93 mm | 41.28 mm | 33.34 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||||
|
VPP10-1000
Triad Magnetics
|
$5.7323 | Yes | Yes | Active | 230 V | 4 kV | 5 V | 2 A | 5 V | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 10 VA | CSA; IEC; TUV; UL | THROUGH HOLE MOUNTED | NO | 34.93 mm | 47.63 mm | 39.69 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||||
|
PH9384.011NLT
Pulse Electronics Corporation
|
$1.7674 | Yes | Active | 4 kV | TOROIDAL POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | UL | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 7.6 mm | 9.2 mm | 8.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||
|
FS12-090-C2
Triad Magnetics
|
$2.8943 | Yes | Active | 230 V | 1.5 kV | 6.3 V | 180 mA | 6.3 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.1 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 23.81 mm | 34.93 mm | 28.58 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||||||
|
VPP24-420
Triad Magnetics
|
$2.5528 | Yes | Yes | Active | 230 V | 4 kV | 12 V | 840 mA | 12 V | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 10 VA | CSA; IEC; TUV; UL | THROUGH HOLE MOUNTED | NO | 34.93 mm | 47.63 mm | 39.69 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||||
|
FS16-800
Triad Magnetics
|
$6.9825 | Yes | Yes | Active | 230 V | 1.5 kV | 8 V | 1.6 A | 8 V | SPLIT BOBBIN POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 12 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 36.51 mm | 47.63 mm | 39.69 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ROHS COMPLIANT | ||||||
|
FS20-120-C2
Triad Magnetics
|
$3.4517 | Yes | Yes | Active | 230 V | 1.5 kV | 10 V | 240 mA | 10 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 2.5 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 30.16 mm | 34.93 mm | 28.58 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ROHS COMPLIANT | ||||||||
|
161C10
Hammond Manufacturing
|
$6.1490 | Yes | Active | 115 V | 2 kV | 5 V | 100 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 0.5 VA | CSA; UL | PCB MOUNT | NO | 21.336 mm | 25.4 mm | 23.876 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.35 | Hammond Manufacturing |