Filter Your Search
31 - 40 of 48,513 results
|
BV202S24005
ZETTLER Magnetics Inc
|
$1.5900 | Contact Manufacturer | 230 V | 4.2 kV | 24 V | 20.8 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.5 VA | EN; UL | 50 °C | THROUGH HOLE MOUNTED | TUBE | NO | 19.5 mm | 24 mm | 23 mm | ZETTLER MAGNETICS INC | unknown | |||||||||
|
BV202S15005
ZETTLER Magnetics Inc
|
$1.5900 | Contact Manufacturer | 230 V | 4.2 kV | 15.5 V | 33.3 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.5 VA | EN; UL | 50 °C | THROUGH HOLE MOUNTED | TUBE | NO | 19.5 mm | 24 mm | 23 mm | ZETTLER MAGNETICS INC | unknown | |||||||||
|
PH9496NLT
Pulse Electronics Corporation
|
$1.6242 | Yes | Active | 8-18 V | 2.5 kV | 20 V | 51 kHz | 69 kHz | POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | NO | NO | 1 | SINGLE 8-18V | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 12.5 mm | 10.5 mm | 10.3 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||
|
PH9084.021NLT
Pulse Electronics Corporation
|
$1.7913 | Yes | Active | 1.5 kV | POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.35 mm | 6.6 mm | 5.8 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||
|
PH9084.034NLT
Pulse Electronics Corporation
|
$1.8561 | Yes | Active | 1.5 kV | POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.35 mm | 6.6 mm | 5.8 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||
|
44678
Myrra
|
$1.8580 | Contact Manufacturer | 9 V | 267 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 2.4 VA | EN; UL | 40 °C | THROUGH HOLE MOUNTED | NO | 27.3 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||||||||||||
|
44683
Myrra
|
$1.8580 | Contact Manufacturer | 6 V | 200 mA | 6 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 2.4 VA | EN; UL | 40 °C | THROUGH HOLE MOUNTED | NO | 27.3 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||||||||||
|
PH9384.034NLT
Pulse Electronics Corporation
|
$1.9460 | Yes | Active | 4 kV | TOROIDAL POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | UL | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 7.6 mm | 9.2 mm | 8.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||
|
PH9384.043NLT
Pulse Electronics Corporation
|
$1.9547 | Yes | Active | 4 kV | TOROIDAL POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | UL | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 7.6 mm | 9.2 mm | 8.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||
|
44834
Myrra
|
$1.9581 | Contact Manufacturer | 18 V | 100 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.8 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown |