Filter Your Search
11 - 20 of 48,645 results
|
BV302S12010
ZETTLER Magnetics Inc
|
$1.4060 | Contact Manufacturer | 4200 kV | 12 V | 83 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 115/230V | 1 VA | UL | THROUGH HOLE MOUNTED | NO | 22.3 mm | 32.8 mm | 27.8 mm | ZETTLER MAGNETICS INC | unknown | EAR99 | 8504.31.40.35 | |||||
|
BV202S09005
ZETTLER Magnetics Inc
|
$1.4147 | Contact Manufacturer | 230 V | 4.2 kV | 9.5 V | 55.6 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.5 VA | EN; UL | 50 °C | THROUGH HOLE MOUNTED | TUBE | NO | 19.5 mm | 24 mm | 23 mm | ZETTLER MAGNETICS INC | unknown | ||||
|
BV302S09006
ZETTLER Magnetics Inc
|
$1.4295 | Contact Manufacturer | 230 V | 4.2 kV | 9 V | 66 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.6 VA | CQC; EN; UL; VDE | 70 °C | THROUGH HOLE MOUNTED | NO | 15.4 mm | 32.8 mm | 27.8 mm | ZETTLER MAGNETICS INC | unknown | |||||
|
BV202S12003A
ZETTLER Magnetics Inc
|
$1.4803 | Contact Manufacturer | 230 V | 4.2 kV | 12 V | 29 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.35 VA | EN; UL; VDE | 50 °C | THROUGH HOLE MOUNTED | TUBE | NO | 16 mm | 24 mm | 23 mm | ZETTLER MAGNETICS INC | unknown | ||||
|
BV202S06003A
ZETTLER Magnetics Inc
|
$1.4803 | Contact Manufacturer | 230 V | 4.2 kV | 6 V | 58 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.35 VA | EN; UL; VDE | 50 °C | THROUGH HOLE MOUNTED | TUBE | NO | 16 mm | 24 mm | 23 mm | ZETTLER MAGNETICS INC | unknown | ||||
|
BV202S24003A
ZETTLER Magnetics Inc
|
$1.4936 | Contact Manufacturer | 230 V | 4.2 kV | 24 V | 14.6 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.35 VA | EN; UL; VDE | 50 °C | THROUGH HOLE MOUNTED | TUBE | NO | 16 mm | 24 mm | 23 mm | ZETTLER MAGNETICS INC | unknown | ||||
|
BV202S18003A
ZETTLER Magnetics Inc
|
$1.5080 | Contact Manufacturer | 230 V | 4.2 kV | 18 V | 19.4 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.35 VA | EN; UL; VDE | 50 °C | THROUGH HOLE MOUNTED | TUBE | NO | 16 mm | 24 mm | 23 mm | ZETTLER MAGNETICS INC | unknown | ||||
|
BV202S18005
ZETTLER Magnetics Inc
|
$1.5080 | Contact Manufacturer | 230 V | 4.2 kV | 18 V | 27.8 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.5 VA | EN; UL | 50 °C | THROUGH HOLE MOUNTED | TUBE | NO | 19.5 mm | 24 mm | 23 mm | ZETTLER MAGNETICS INC | unknown | ||||
|
BV202S15003A
ZETTLER Magnetics Inc
|
$1.5080 | Contact Manufacturer | 230 V | 4.2 kV | 15 V | 23.3 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.35 VA | EN; UL; VDE | 50 °C | THROUGH HOLE MOUNTED | TUBE | NO | 16 mm | 24 mm | 23 mm | ZETTLER MAGNETICS INC | unknown | ||||
|
BV202S15005
ZETTLER Magnetics Inc
|
$1.5262 | Contact Manufacturer | 230 V | 4.2 kV | 15.5 V | 33.3 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.5 VA | EN; UL | 50 °C | THROUGH HOLE MOUNTED | TUBE | NO | 19.5 mm | 24 mm | 23 mm | ZETTLER MAGNETICS INC | unknown |