1 - 10 of 15,904 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Turns Ratio (Np:Ns)
|
Isolation Voltage |
Primary Inductance
|
Transformer Type
|
Manufacturer Series
|
Additional Feature
|
Application
|
Number of Functions |
Pulse Rise Time-Max
|
JESD-609 Code
|
Approvals
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Height
|
Length
|
Physical Dimension
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Source Content uid
|
|
AH2010DI
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-T | 2 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 6.75 mm | 25.4 mm | L25.4XB10.0XH6.75 (mm) | 10 mm | ALLIED COMPONENTS INTERNATIONAL | ROHS COMPLIANT | compliant | EAR99 | |||||||||||
|
11FB-06
Yuan Dean Scientific Co Ltd
|
Check for Price | Contact Manufacturer | DATACOM TRANSFORMER | 11-13F | YUAN DEAN SCIENTIFIC CO LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
PM-BT95
Premier Magnetics
|
Check for Price | Active | 1:1; 1:1 | 1.5 kV | DATACOM TRANSFORMER | 10 BASE-T | 1 | 70 °C | SURFACE MOUNT | YES | 7.11 mm | 25.6 mm | 10.15 mm | PREMIER MAGNETICS INC | unknown | EAR99 | ||||||||||||||||
|
PE-65798T
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1:2.5; 1:2.5 | 2 kV | 22 mH | DATACOM TRANSFORMER | PE-65798T | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | ISDN | 2 | UL | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 9.91 mm | 24.13 mm | L24.13XB13.46XH9.91 (mm) | 13.46 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||
|
000-6254-37R
Wurth Elektronik
|
Check for Price | Obsolete | 2CT:1; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 000-6254-37R | ATM; 100 BASE-TX; TP-PMD; LAN | 1 | SURFACE MOUNT | TAPE & REEL | YES | 5.842 mm | 25.527 mm | 25.527mm X 9.398mm X 5.842mm | 9.398 mm | WURTH ELEKTRONIK GMBH & CO KG | PLCS-16 | unknown | EAR99 | 000-6254-37R | |||||||||||
|
HM41-10812
TT Electronics Resistors
|
Check for Price | No | Obsolete | 8:8:12 | 138 µH | PULSE TRANSFORMER | GATE DRIVE | 1 | VDE | THROUGH HOLE MOUNTED | NO | 20 mm | 24 mm | L24XB14XH20 (mm) | 14 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
24Z4229
Vitec Electronics Corporation
|
Check for Price | Contact Manufacturer | 1CT:2CT; 1CT:1CT | 2 kV | 50 µH | DATACOM TRANSFORMER | 24Z | RECEIVER INDUCTANCE IS 200 MICRO HENRY | ETHERNET; 10 BASE-T; LAN | 1 | THROUGH HOLE MOUNTED | NO | 6.4 mm | 25.4 mm | 25.4mm X 9.9mm X 6.4mm | 9.9 mm | VITEC ELECTRONICS CORP | unknown | EAR99 | |||||||||||||
|
TG110-S438NXRL
Halo Electronics Inc
|
Check for Price | Yes | Active | 1.25CT:1CT; 1:1 | 1.5 kV | 350 µH | PULSE TRANSFORMER | ISOLATION | 4 | 1.75 ns | CUL; UL | SURFACE MOUNT | YES | 5.84 mm | 27.94 mm | 12.19 mm | HALO ELECTRONICS INC | compliant | EAR99 | |||||||||||||
|
MUJ-105A-000
Nuvotem Talema
|
Check for Price | Yes | Yes | Contact Manufacturer | 1:1:2.5:2.5 | 1.5 kV | 25 mH | DATACOM TRANSFORMER | MUJ | ISDN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.1 mm | 12.8 mm | L12.8XB8.8XH5.1 (mm) | 8.8 mm | NUVOTEM TALEMA | ROHS COMPLIANT | compliant | EAR99 | ||||||||
|
PM-DB2743T
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 1.25:1; 1.66:1 | DATACOM TRANSFORMER | DATA BUS INTERFACE | 1 | e0 | MIL-STD-1553 | 130 °C | -55 °C | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 3.937 mm | 23.622 mm | L23.62XB10.92XH3.937 (mm) | 10.922 mm | HOLT INTEGRATED CIRCUITS INC | compliant | EAR99 |