Parametric results for: HX1188FNLT under Pulse/Datacom Transformers

Filter Your Search

31 - 40 of 17,020 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TG110-S050N2LF
Halo Electronics Inc
$1.1585 Yes Active 1CT:1CT; 1CT:1CT 1.5 kV 400 nH DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDE TERMINAL ALSO 10/100 BASE-TX; ETHERNET 2 e3 EN; UL 70 °C SURFACE MOUNT YES MATTE TIN OVER NICKEL 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC LEAD FREE AND REACH COMPLIANT compliant EAR99 Halo Electronics
ZS1052(H)
Excelitas Technologies Corporation
$1.1644 Yes Yes Active 300 V 20 µH PULSE TRANSFORMER TRIGGERING 1 80 °C -30 °C THROUGH HOLE MOUNTED NO 8 mm 16 mm 8 mm EXCELITAS TECHNOLOGIES CORP unknown EAR99
760390015
Wurth Elektronik
$1.1716 Yes Active 3.3 V 5 V 475 µH 250 kHz 550 kHz SMPS TRANSFORMER 1 1 e2 AEC-Q200; CUL; UL 125 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Silver (Sn/Ag) 4.19 mm 7.14 mm 6.73 mm WUERTH ELEKTRONIK GMBH & CO KG DIP compliant EAR99 Würth Elektronik
TG110-S050N2LFTR
Halo Electronics Inc
$1.1900 Yes Active 1CT:1CT; 1CT:1CT 1.5 kV 400 nH DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINALS ALSO 10/100 BASE-TX 2 70 °C SURFACE MOUNT TAPE & REEL YES 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC ROHS AND REACH COMPLIANT compliant EAR99 Halo Electronics
PMG3045NLT
Pulse Electronics Corporation
$1.1976 Yes Active 1:1:0.909 3.75 kV 110 µH PULSE TRANSFORMER LENGTH AND HEIGHT DIM INCLUDES TERMINALS ALSO GATE DRIVE 33.1 V-us 1 AEC-Q200; IATF16949 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 9.7 mm 15.3 mm 12 mm PULSE ELECTRONICS CORP CHIP unknown EAR99
PA2001NLT
Pulse Electronics Corporation
$1.1976 Yes Active 1:1 1.5 kV 403 µH PULSE TRANSFORMER BREADTH DIM INCLUDES TERMINAL ALSO GATE DRIVE 2 12 ns 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 2.49 mm 6.73 mm 8.64 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
TG81-1006NRL
Halo Electronics Inc
$1.2147 Yes Not Recommended 1CT:1CT; 1CT:1CT 1.5 kV 100 µH DATACOM TRANSFORMER HIEGHT DIM INCLUDES TERMINALS ALSO 10 BASE-T 1 e3 CUL; EN; UL 70 °C SURFACE MOUNT YES Tin (Sn) - with Nickel (Ni) barrier 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC ROHS AND REACH COMPLIANT not_compliant EAR99 Halo Electronics
TG110-S055N2LF
Halo Electronics Inc
$1.2206 Yes Active 1CT:1CT; 1CT:1CT 1.5 kV 400 nH DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDE TERMINAL ALSO 10/100 BASE-TX; ETHERNET 2 e3 EN; UL 70 °C SURFACE MOUNT YES MATTE TIN OVER NICKEL 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC ROHS AND REACH COMPLIANT compliant EAR99 Halo Electronics
ALANS100X1-2F30JT
Abracon Corporation
$1.2300 Yes Active 1CT:1CT; 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER DIMENSION HEIGHT IS INCLUDE TERMINAL ALSO LAN; 10/100 BASE-TX; ETHERNET 1 IEEE 105 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 5.6 mm 12.8 mm 6.9 mm ABRACON LLC compliant EAR99
ALT4532H-121-T10G
TDK Corporation
$1.2308 Active 1CT:1CT 120 µH DATACOM TRANSFORMER LENGTH AND HEIGHT DIMENSION INCLUDES TERMINALS ALSO 10G BASE-T; LAN 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES 2.9 mm 4.5 mm 3.2 mm TDK CORP unknown EAR99 TDK