Parametric results for: 78250MVCR under Pulse/Datacom Transformers

Filter Your Search

1 - 10 of 17,025 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SM453229-381N7Y
Bourns Inc
$0.3135 Yes Active 1:1 1.5 kV 380 µH DATACOM TRANSFORMER LAN; 10/100/1000 BASE-T 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES 2.9 mm 4.7 mm 3.3 mm BOURNS INC compliant EAR99 Bourns
SM353230-181N7Y
Bourns Inc
$0.3855 Yes Active 1:1 1.5 kV 180 µH DATACOM TRANSFORMER LAN 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES 2.9 mm 3.5 mm 3.2 mm BOURNS INC compliant Bourns CHIP
SM453230-181N7Y
Bourns Inc
$0.4809 Yes Active 1:1 1.5 kV 180 µH DATACOM TRANSFORMER LAN 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES 2.9 mm 4.7 mm 3.3 mm BOURNS INC compliant Bourns CHIP
SM453229-231N7Y
Bourns Inc
$0.5065 Active 1:1 1.5 kV 230 µH DATACOM TRANSFORMER 10/100/1000 BASE-T 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES 2.9 mm 4.7 mm 3.3 mm BOURNS INC unknown EAR99 Bourns
ALANC10001-CDB3DT
Abracon Corporation
$0.5408 Yes Obsolete 1CT:1CT 1.5 kV 200 µH DATACOM TRANSFORMER 10/100/1000 BASE-T; ETHERNET; LAN 1 85 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 3.5 mm 4.5 mm 3.2 mm ABRACON LLC unknown ABRACON
ST7033QNL
Pulse Electronics Corporation
$0.6460 Yes Obsolete 1:1:1 1.5 kV 90 µH DATACOM TRANSFORMER HEIGHT DIAMENSION INCLUDE TERMINALS ALSO GENERAL PURPOSE 3 70 °C SURFACE MOUNT YES 5.72 mm 11.56 mm 6.99 mm PULSE ELECTRONICS CORP compliant EAR99
CLS62NP-150NC
Sumida Corporation
$0.6745 Yes Yes Active 15 µH DATACOM TRANSFORMER GENERAL PURPOSE 1 SURFACE MOUNT YES 2.5 mm 6.8 mm 6.6 mm SUMIDA CORP unknown EAR99 Sumida ROHS COMPLIANT
CLS62NP-100NC
Sumida Corporation
$0.6849 Yes Yes Active 700 mA 37 mA POWER TRANSFORMER 1 e3 SURFACE MOUNT YES Tin (Sn) 2.5 mm 6.8 mm 6.6 mm SUMIDA CORP unknown EAR99 Sumida ROHS COMPLIANT
ALANS10001-4J41ET
Abracon Corporation
$0.6958 Yes Active 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 10/100/1000 BASE-T 4 70 °C SURFACE MOUNT TR, 13 INCH YES 6.7 mm 15.3 mm 13.7 mm ABRACON LLC unknown EAR99 ABRACON
PA1323NLT
Pulse Electronics Corporation
$0.7105 Yes Active 1:1 1.5 kV 1.25 Ω 600 µH 50 kHz PULSE TRANSFORMER LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO GATE DRIVE 21.7 V-us 1 1 1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 5.3 mm 9.5 mm 7.1 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT