Filter Your Search
1 - 3 of 3 results
|
78250MVC-R
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Not Recommended | 4 kV | 1 mH | DATACOM TRANSFORMER | RS-232 DATA INTERFACE | 50 V-us | 1 | e3 | UL | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Matte Tin (Sn) | 6.35 mm | 9 mm | 9.52 mm | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT | compliant | Murata Electronics | ||||
|
78250MVC-R
Murata Power Solutions
|
Check for Price | Yes | Yes | Not Recommended | 4 kV | 1 mH | DATACOM TRANSFORMER | RS-232 DATA INTERFACE | 50 V-us | 1 | e3 | UL | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Matte Tin (Sn) | 6.35 mm | 9 mm | 9.52 mm | MURATA POWER SOLUTIONS INC | ROHS COMPLIANT | compliant | Murata Electronics | EAR99 | ||
|
78250MVC-R
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 4 kV | 1 mH | DATACOM TRANSFORMER | GENERAL PURPOSE | 50 V-us | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin (Sn) | 6.35 mm | 9.52 mm | 8.89 mm | C&D TECHNOLOGIES INC | ROHS COMPLIANT | unknown | EAR99 |