Parametric results for: AH201 under Pulse/Datacom Transformers

Filter Your Search

21 - 30 of 17,020 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ALANS100X1-2F10ET
Abracon Corporation
$1.0660 Yes Active 1CT:1CT; 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER DIMENSION HEIGHT IS INCLUDE TERMINAL ALSO LAN; 10/100 BASE-TX; ETHERNET 2 IEEE 70 °C SURFACE MOUNT TR, 13 INCH YES 5.6 mm 12.8 mm 6.9 mm ABRACON LLC compliant EAR99 ABRACON
PLT-01
KEMET Corporation
$1.0674 Yes Active 264 V 3.6 kV 7.5 µH PULSE TRANSFORMER GENERAL PURPOSE 1 100 °C -25 °C THROUGH HOLE MOUNTED BULK NO 12.5 mm 13.5 mm 12.3 mm KEMET ELECTRONICS CORP compliant KEMET
PA2001NL
Pulse Electronics Corporation
$1.0793 Yes Active 1:1 1.5 kV 403 µH PULSE TRANSFORMER BREADTH DIM INCLUDES TERMINAL ALSO GATE DRIVE 2 12 ns 130 °C -40 °C SURFACE MOUNT YES 2.49 mm 6.73 mm 8.64 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT
ALT4532P-181-T05G
TDK Corporation
$1.0870 Yes Active 1CT:1CT 180 µH DATACOM TRANSFORMER 1000 BASE-T; 2.5/5G BASE-T; LAN 1 105 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES 2.9 mm 4.5 mm 3.2 mm TDK CORP unknown EAR99 TDK
TGM-240NSLF
Halo Electronics Inc
$1.1011 Yes Active 3CT:4CT 1.5 kV 960 µH DATACOM TRANSFORMER GENERAL PURPOSE 11 V-us 1 UL 85 °C -40 °C SURFACE MOUNT YES 5.08 mm 8.13 mm 7.11 mm HALO ELECTRONICS INC compliant EAR99 Halo Electronics ROHS AND REACH COMPLIANT
PFX0890NL
Pulse Electronics Corporation
$1.1043 Yes Active 1.33:1 2 kV 1.02 mH PULSE TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO GENERAL PURPOSE 1 85 °C -40 °C SURFACE MOUNT YES 5.08 mm 8.1 mm 7.1 mm PULSE ELECTRONICS CORP compliant EAR99
TG74-1205N1RL
Halo Electronics Inc
$1.1111 Yes Yes Active TELECOM TRANSFORMER TURNS RATIO: 1CT:1CT; 1CT:2CT EN, UL 70 °C SURFACE MOUNT YES 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC compliant EAR99 Halo Electronics ROHS COMPLIANT
TG04-2006N1RL
Halo Electronics Inc
$1.1147 Yes Not Recommended 1CT:1CT; 1CT:1CT 1.5 kV 200 µH DATACOM TRANSFORMER HIEGHT DIM INCLUDES TERMINALS ALSO 10 BASE-T 2 CUL; EN; UL 85 °C -40 °C SURFACE MOUNT YES 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC compliant EAR99 Halo Electronics
SM51108PEL
Bourns Inc
$1.1225 Yes Obsolete 1CT:1CT 1.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO 10/100 BASE-TX; ETHERNET; LAN 1 e3 85 °C -40 °C SURFACE MOUNT TR YES TIN 5.65 mm 12.8 mm 6.9 mm BOURNS INC compliant EAR99 Bourns
TG110-S050N2RL
Halo Electronics Inc
$1.1303 Yes Yes Not Recommended 1CT:1CT; 1CT:1CT 1.5 kV 400 nH 100 kHz 100 MHz 1.1 dB DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINALS ALSO 10/100 BASE-TX; ETHERNET 2 2 e3 EN; UL 70 °C SURFACE MOUNT YES Matte Tin (Sn) - reflowed over Nickel (Ni) barrier 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC not_compliant EAR99 Halo Electronics