Filter Your Search
1 - 10 of 17,020 results
|
SM453229-381N7Y
Bourns Inc
|
$0.3135 | Yes | Active | 1:1 | 1.5 kV | 380 µH | DATACOM TRANSFORMER | LAN; 10/100/1000 BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | compliant | EAR99 | Bourns | ||||||||||||||
|
SM353230-181N7Y
Bourns Inc
|
$0.3855 | Yes | Active | 1:1 | 1.5 kV | 180 µH | DATACOM TRANSFORMER | LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 3.5 mm | 3.2 mm | BOURNS INC | compliant | Bourns | CHIP | ||||||||||||||
|
SM453230-181N7Y
Bourns Inc
|
$0.4809 | Yes | Active | 1:1 | 1.5 kV | 180 µH | DATACOM TRANSFORMER | LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | compliant | Bourns | CHIP | ||||||||||||||
|
SM453229-231N7Y
Bourns Inc
|
$0.5065 | Active | 1:1 | 1.5 kV | 230 µH | DATACOM TRANSFORMER | 10/100/1000 BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | unknown | EAR99 | Bourns | |||||||||||||||
|
ALANC10001-CDB3DT
Abracon Corporation
|
$0.5408 | Yes | Obsolete | 1CT:1CT | 1.5 kV | 200 µH | DATACOM TRANSFORMER | 10/100/1000 BASE-T; ETHERNET; LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 3.5 mm | 4.5 mm | 3.2 mm | ABRACON LLC | unknown | ABRACON | |||||||||||||||
|
ST7033QNL
Pulse Electronics Corporation
|
$0.6460 | Yes | Obsolete | 1:1:1 | 1.5 kV | 90 µH | DATACOM TRANSFORMER | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | GENERAL PURPOSE | 3 | 70 °C | SURFACE MOUNT | YES | 5.72 mm | 11.56 mm | 6.99 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||
|
CLS62NP-150NC
Sumida Corporation
|
$0.6745 | Yes | Yes | Active | 15 µH | DATACOM TRANSFORMER | GENERAL PURPOSE | 1 | SURFACE MOUNT | YES | 2.5 mm | 6.8 mm | 6.6 mm | SUMIDA CORP | unknown | EAR99 | Sumida | ROHS COMPLIANT | |||||||||||||||||
|
CLS62NP-100NC
Sumida Corporation
|
$0.6849 | Yes | Yes | Active | 700 mA | 37 mA | POWER TRANSFORMER | 1 | e3 | SURFACE MOUNT | YES | Tin (Sn) | 2.5 mm | 6.8 mm | 6.6 mm | SUMIDA CORP | unknown | EAR99 | Sumida | ROHS COMPLIANT | |||||||||||||||
|
PA1323NLT
Pulse Electronics Corporation
|
$0.7105 | Yes | Active | 1:1 | 1.5 kV | 1.25 Ω | 600 µH | 50 kHz | PULSE TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | GATE DRIVE | 21.7 V-us | 1 | 1 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.3 mm | 9.5 mm | 7.1 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||
|
CLS62NP-120NC
Sumida Corporation
|
$0.7645 | Yes | Yes | Active | 12 µH | DATACOM TRANSFORMER | GENERAL PURPOSE | 1 | SURFACE MOUNT | YES | 2.5 mm | 6.8 mm | 6.6 mm | SUMIDA CORP | unknown | EAR99 | Sumida | ROHS COMPLIANT |