Filter Your Search
31 - 40 of 17,020 results
|
TG110-S050N2LF
Halo Electronics Inc
|
$1.1585 | Yes | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | 400 nH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 10/100 BASE-TX; ETHERNET | 2 | e3 | EN; UL | 70 °C | SURFACE MOUNT | YES | MATTE TIN OVER NICKEL | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | LEAD FREE AND REACH COMPLIANT | compliant | EAR99 | Halo Electronics | |||||||||||||
|
ZS1052(H)
Excelitas Technologies Corporation
|
$1.1644 | Yes | Yes | Active | 300 V | 20 µH | PULSE TRANSFORMER | TRIGGERING | 1 | 80 °C | -30 °C | THROUGH HOLE MOUNTED | NO | 8 mm | 16 mm | 8 mm | EXCELITAS TECHNOLOGIES CORP | unknown | EAR99 | ||||||||||||||||||
|
760390015
Wurth Elektronik
|
$1.1716 | Yes | Active | 3.3 V | 5 V | 475 µH | 250 kHz | 550 kHz | SMPS TRANSFORMER | 1 | 1 | e2 | AEC-Q200; CUL; UL | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver (Sn/Ag) | 4.19 mm | 7.14 mm | 6.73 mm | WUERTH ELEKTRONIK GMBH & CO KG | DIP | compliant | EAR99 | Würth Elektronik | ||||||||||
|
TG110-S050N2LFTR
Halo Electronics Inc
|
$1.1900 | Yes | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | 400 nH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 10/100 BASE-TX | 2 | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | ROHS AND REACH COMPLIANT | compliant | EAR99 | Halo Electronics | |||||||||||||||
|
PMG3045NLT
Pulse Electronics Corporation
|
$1.1976 | Yes | Active | 1:1:0.909 | 3.75 kV | 110 µH | PULSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDES TERMINALS ALSO | GATE DRIVE | 33.1 V-us | 1 | AEC-Q200; IATF16949 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 9.7 mm | 15.3 mm | 12 mm | PULSE ELECTRONICS CORP | CHIP | unknown | EAR99 | |||||||||||||
|
PA2001NLT
Pulse Electronics Corporation
|
$1.1976 | Yes | Active | 1:1 | 1.5 kV | 403 µH | PULSE TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO | GATE DRIVE | 2 | 12 ns | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 2.49 mm | 6.73 mm | 8.64 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||
|
TG81-1006NRL
Halo Electronics Inc
|
$1.2147 | Yes | Not Recommended | 1CT:1CT; 1CT:1CT | 1.5 kV | 100 µH | DATACOM TRANSFORMER | HIEGHT DIM INCLUDES TERMINALS ALSO | 10 BASE-T | 1 | e3 | CUL; EN; UL | 70 °C | SURFACE MOUNT | YES | Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | ROHS AND REACH COMPLIANT | not_compliant | EAR99 | Halo Electronics | |||||||||||||
|
TG110-S055N2LF
Halo Electronics Inc
|
$1.2206 | Yes | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | 400 nH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 10/100 BASE-TX; ETHERNET | 2 | e3 | EN; UL | 70 °C | SURFACE MOUNT | YES | MATTE TIN OVER NICKEL | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | ROHS AND REACH COMPLIANT | compliant | EAR99 | Halo Electronics | |||||||||||||
|
ALANS100X1-2F30JT
Abracon Corporation
|
$1.2300 | Yes | Active | 1CT:1CT; 1CT:1CT | 2.5 kV | 350 µH | DATACOM TRANSFORMER | DIMENSION HEIGHT IS INCLUDE TERMINAL ALSO | LAN; 10/100 BASE-TX; ETHERNET | 1 | IEEE | 105 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.6 mm | 12.8 mm | 6.9 mm | ABRACON LLC | compliant | EAR99 | |||||||||||||||
|
ALT4532H-121-T10G
TDK Corporation
|
$1.2308 | Active | 1CT:1CT | 120 µH | DATACOM TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 10G BASE-T; LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 2.9 mm | 4.5 mm | 3.2 mm | TDK CORP | unknown | EAR99 | TDK |