Filter Your Search
1 - 10 of 8,456 results
|
BX4504NLT
Pulse Electronics Corporation
|
$0.6691 | Active | 250 V | 1 MHz | 106 MHz | TELECOM TRANSFORMER | TURNS RATIO: 1.25:1 | EN | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | 3.43 mm | 6.76 mm | 5.84 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||
|
PE-64936NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 1:1 | 2.1216 kV | 700 mΩ | 1.2 mH | TELECOM TRANSFORMER | TURNS RATIO: 1CT:1 | SIGNAL | 1 | 1 | UL | 70 °C | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 12.7 mm | 8.89 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||
|
T3002NLT
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 250 kHz | 500 MHz | TELECOM TRANSFORMER | TURNS RATIO: 1:2CT, HEIGHT DIM INCLUDES TERMINAL ALSO | UL | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.35 mm | 7.62 mm | 7 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||
|
PE-65839NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 1:1; 1:1.26 | UL | 70 °C | THROUGH HOLE MOUNTED | TUBE | NO | 10.2 mm | 14.22 mm | 14.22 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||||
|
T3001NLT
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 1:1 | 1.5 kV | 200 kHz | 340 MHz | TELECOM TRANSFORMER | TURNS RATIO: 1:1, HEIGHT DIM INCLUDES TERMINAL ALSO | SIGNAL | 1 | 1 | UL | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.35 mm | 7.62 mm | 7 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | |||||||||
|
PE-68822NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1:1.36CT | e3 | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 8.64 mm | 17.15 mm | 11.58 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||
|
PE-65778NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 1CT:1CT | e2 | UL | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TUBE | NO | Tin/Copper (Sn/Cu) | 6.35 mm | 12.7 mm | 8.89 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||
|
PE-65848FNL
Pulse Electronics Corporation
|
$1.0000 | Yes | Not Recommended | 1CS:1CS | 1.5 kV | 3.5 mH | DATACOM TRANSFORMER | COMPATIBLE WITH 3120; 3150 | ECHELON NEURON CHIPS | 1 | UL | 70 °C | SURFACE MOUNT | YES | 8.64 mm | 14.37 mm | 12.07 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||
|
PE-65848FNLT
Pulse Electronics Corporation
|
$1.0000 | Yes | Yes | Not Recommended | 1CS:1CS | 1.5 kV | 3.5 mH | DATACOM TRANSFORMER | COMPATIBLE WITH 3120; 3150 | ECHELON NEURON CHIPS | 1 | UL | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 8.64 mm | 12.06 mm | 14.38 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | |||||||||||
|
PE-68828NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:1CT | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 8.64 mm | 17.15 mm | 11.58 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT |