Filter Your Search
1 - 10 of 8,456 results
|
BX4504NLT
Pulse Electronics Corporation
|
$0.6691 | Active | 250 V | 1 MHz | 106 MHz | TELECOM TRANSFORMER | TURNS RATIO: 1.25:1 | EN | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | 3.43 mm | 6.76 mm | 5.84 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||||
|
PE-65839NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 1:1; 1:1.26 | UL | 70 °C | THROUGH HOLE MOUNTED | TUBE | NO | 10.2 mm | 14.22 mm | 14.22 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||||||
|
BX4506NLT
Pulse Electronics Corporation
|
$1.0000 | Active | 250 V | 1 MHz | 106 MHz | TELECOM TRANSFORMER | TURNS RATIO: 1CT:1CT | EN | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | 4.2 mm | 7.4 mm | 6.6 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||||
|
S558-5500-13-F
Bel Fuse
|
$1.0575 | Yes | Obsolete | 1CT:1CT | 500 mΩ | 400 µH | 100 kHz | 100 MHz | 0.5 dB | TELECOM TRANSFORMER | TURNS RATIO: 1CT:1CT | SIGNAL | 1 | 1 | IEEE | 70 °C | SURFACE MOUNT | YES | 5.73 mm | 7.62 mm | 7.24 mm | BEL FUSE INC | compliant | EAR99 | ||||||||||||
|
BX4285LNL
Pulse Electronics Corporation
|
$1.1181 | Obsolete | 250 V | 300 kHz | 30 MHz | TELECOM TRANSFORMER | TURNS RATIO: 1.4:1; 1.4:1 | EN | 85 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 9.86 mm | 8 mm | 8 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||||
|
ESMIT-4164
Sumida Corporation
|
$1.1217 | Yes | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 1:1.67 | SURFACE MOUNT | YES | 1.98 mm | 7.1 mm | 4.55 mm | SUMIDA CORP | unknown | EAR99 | ROHS COMPLIANT | Sumida | ||||||||||||||||||||
|
SM-LP-5001
Bourns Inc
|
$1.3900 | Yes | Yes | Active | 1:1 | 115 Ω | 600 OHMS | 3.8 H | 600 OHMS | 200 Hz | 4 kHz | 2 dB | TELECOM TRANSFORMER | TURNS RATIO: 1:1, HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO | SIGNAL | 1 | 1 | e1 | UL | 85 °C | -20 °C | SURFACE MOUNT | TUBE | YES | TIN SILVER COPPER | 7.36 mm | 12.5 mm | 9.6 mm | BOURNS INC | compliant | EAR99 | ROHS COMPLIANT | Bourns | |||
|
SM-LP-5002
Bourns Inc
|
$1.5466 | Yes | Active | 600 OHMS | 200 Hz | 4 kHz | TELECOM TRANSFORMER | TURNS RATIO: 1:1, HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO | e1 | UL | 85 °C | -20 °C | SURFACE MOUNT | TUBE | YES | TIN SILVER COPPER | 7.36 mm | 12.5 mm | 9.6 mm | BOURNS INC | compliant | EAR99 | ROHS COMPLIANT | Bourns | ||||||||||||
|
SM-LP-5001E
Bourns Inc
|
$1.5590 | Yes | Yes | Active | 1:1 | 115 Ω | 600 OHMS | 600 OHMS | 200 Hz | 4 kHz | 2 dB | TELECOM TRANSFORMER | TURNS RATIO: 1:1, HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO | MATCHING | 1 | 1 | e1 | UL | 85 °C | -20 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN SILVER COPPER | 7.36 mm | 12.5 mm | 9.6 mm | BOURNS INC | compliant | EAR99 | ROHS COMPLIANT | Bourns | ||||
|
LM-NP-1001-B1L
Bourns Inc
|
$1.6484 | Yes | Yes | Active | 1:1 | 66 Ω | 600 OHMS | 2.8 H | 600 OHMS | 200 Hz | 3.5 kHz | 1.5 dB | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | SIGNAL | 1 | 1 | e3 | UL | 60 °C | -10 °C | THROUGH HOLE MOUNTED | NO | MATTE TIN | 12.6 mm | 17.7 mm | 17.7 mm | BOURNS INC | compliant | EAR99 | ROHS COMPLIANT | Bourns |