Parametric results for: CM400 under IGBTs

Filter Your Search

21 - 30 of 26,738 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IGB20N60H3ATMA1
Infineon Technologies AG
$0.6885 No Yes Active 600 V 40 A N-CHANNEL YES SINGLE 2 1 POWER CONTROL SILICON 241 ns 31 ns TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG D2PAK GREEN, PLASTIC, TO-263, 3 PIN 4 not_compliant EAR99 Infineon
STGD3HF60HDT4
STMicroelectronics
$0.7223 Yes Active 600 V 5.75 V 13 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 LOW CONDUCTION LOSS 20 V 38 W MOTOR CONTROL SILICON TO-252 R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE STMICROELECTRONICS TO-252 DPAK-3 3 not_compliant EAR99 STMicroelectronics
IKD04N60RFATMA1
Infineon Technologies AG
$0.7235 No Yes Not Recommended 600 V 8 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 POWER CONTROL SILICON 216 ns 18 ns TO-252 R-PSSO-G2 e3 1 NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG TO-252 SMALL OUTLINE, R-PSSO-G2 3 not_compliant EAR99 Infineon
IGU04N60TAKMA1
Infineon Technologies AG
$0.7279 Yes Yes Active 600 V 9.5 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 POWER CONTROL SILICON 268 ns 24 ns TO-251 R-PSIP-T3 e3 -40 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR IN-LINE Tin (Sn) THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG IN-LINE, R-PSIP-T3 not_compliant EAR99 Infineon
RGT8BM65DTL
ROHM Semiconductor
$0.7285 Yes Active 650 V 8 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 POWER CONTROL SILICON 158 ns 54 ns TO-252 R-PSSO-G2 e3 NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE ROHM CO LTD SMALL OUTLINE, R-PSSO-G2 compliant EAR99 ROHM Semiconductor
STGP6M65DF2
STMicroelectronics
$0.7492 Active 650 V 7 V 12 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 88 W POWER CONTROL SILICON 291 ns 24 ns 2 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS compliant EAR99 STMicroelectronics
STGP6NC60HD
STMicroelectronics
$0.7567 Yes Active 600 V 5.75 V 15 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 56 W POWER CONTROL SILICON 222 ns 17.3 ns TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB TO-220, 3 PIN 3 not_compliant EAR99 STMicroelectronics
STGD4H60DF
STMicroelectronics
$0.7567 Active STMICROELECTRONICS unknown EAR99 STMicroelectronics
STGP7H60DF
STMicroelectronics
$0.7669 Active 600 V 6.9 V 14 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 88 W POWER CONTROL SILICON 263 ns 42.8 ns 1.95 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS compliant EAR99 STMicroelectronics
STGD5H60DF
STMicroelectronics
$0.7711 Yes Active 600 V 6.9 V 10 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 BULK: 1000 20 V 83 W POWER CONTROL SILICON 280 ns 39 ns 1.95 V TO-252 R-PSSO-G2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE STMICROELECTRONICS DPAK-3/2 compliant EAR99 STMicroelectronics