Parametric results for: c2-class+high+speed+igbts under IGBTs

Filter Your Search

21 - 30 of 27,841 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AOD5B60D
Alpha & Omega Semiconductor
$0.6252 Buy Yes Not Recommended 600 V 10 A N-CHANNEL YES 20 V 54.4 W 150 °C Compliant EAR99
STGF4M65DF2
STMicroelectronics
$0.6322 Buy Yes End Of Life 650 V 7 V 8 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 23 W POWER CONTROL SILICON 296 ns 19.6 ns 2.1 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE Compliant EAR99 TO-220FP 2016-11-23
package
IKP04N60TXKSA1
Infineon Technologies AG
$0.6541 Buy Yes Yes End Of Life 600 V 8 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 HIGH SWITCHING SPEED POWER CONTROL SILICON 207 ns 21 ns TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE Compliant EAR99 TO-220AB GREEN, PLASTIC, TO-220, 3 PIN 3
package
AOB10B65M1
Alpha & Omega Semiconductor
$0.6800 Buy Yes Yes Active NOT SPECIFIED NOT SPECIFIED Compliant EAR99
STGB4M65DF2
STMicroelectronics
$0.6914 Buy Yes Active 650 V 7 V 8 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 68 W POWER CONTROL SILICON 296 ns 19.6 ns 2.1 V TO-263AB R-PSSO-G2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE Compliant EAR99 D2PAK 2016-11-23
IKP15N65H5XKSA1
Infineon Technologies AG
$0.7013 Buy Yes Yes End Of Life 650 V 4.8 V 30 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 105 W POWER CONTROL SILICON 196 ns 24 ns 2.1 V TO-220AB R-PSFM-T3 e3 175 °C -40 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE Compliant EAR99 TO-220, 3 PIN
package
STGD3HF60HDT4
STMicroelectronics
$0.7071 Buy Yes Active 600 V 5.75 V 13 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 LOW CONDUCTION LOSS 20 V 38 W MOTOR CONTROL SILICON TO-252 R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE Not Compliant EAR99 TO-252 DPAK-3 3
package
STGB10NC60KDT4
STMicroelectronics
$0.7177 Buy Yes Active 600 V 7 V 20 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 60 W POWER CONTROL SILICON 242 ns 23 ns R-PSSO-G2 e4 Not Qualified 1 150 °C 245 30 ISOLATED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING SINGLE Not Compliant EAR99 D2PAK D2PAK-3 3
package
IKD10N60RATMA1
Infineon Technologies AG
$0.7194 Buy No Yes Active 600 V 5.7 V 20 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 150 W POWER CONTROL SILICON 428 ns 24 ns TO-252 R-PSSO-G2 e3 Not Qualified 1 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE Not Compliant EAR99 TO-252 GREEN, PLASTIC, DPAK-3 3
package
STGD3NB60SDT4
STMicroelectronics
$0.7195 Buy Yes Active 600 V 4.5 V 6 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 48 W POWER CONTROL SILICON 4.8 µs 275 ns TO-252 R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE Not Compliant EAR99 TO-252 3