Parametric results for: c2-class+high+speed+igbts under IGBTs

Filter Your Search

41 - 50 of 27,841 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AOB5B60D
Alpha & Omega Semiconductor
$0.8100 Yes Not Recommended 600 V 10 A N-CHANNEL YES 20 V 82.4 W 150 °C Compliant EAR99
IKD15N60RFATMA1
Infineon Technologies AG
$0.8108 No Yes Not Recommended 600 V 5.7 V 30 A N-CHANNEL YES 20 V 250 W e3 1 175 °C Tin (Sn) Not Compliant EAR99
STGP7H60DF
STMicroelectronics
$0.8118 Yes Active 600 V 6.9 V 14 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 88 W POWER CONTROL SILICON 263 ns 42.8 ns 1.95 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE Compliant EAR99
package
AOB5B65M1
Alpha & Omega Semiconductor
$0.8200 Yes Yes Active 650 V 10 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 POWER CONTROL SILICON 161 ns 21 ns TO-263AB R-PSSO-G2 NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE Compliant EAR99 TO-263, D2PAK-3/2
IRG4RC10UDPBF
Infineon Technologies AG
$0.8208 Yes Obsolete 600 V 8.5 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 LOW CONDUCTION LOSS 210 ns 20 V 38 W POWER CONTROL SILICON 345 ns 56 ns TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE Not Compliant EAR99 LEAD FREE, DPAK-3
STGD6M65DF2
STMicroelectronics
$0.8214 Yes Active 650 V 7 V 12 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 88 W POWER CONTROL SILICON 291 ns 24 ns 2 V TO-252 R-PSSO-G2 e3 1 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE Not Compliant EAR99 DPAK
STGD4H60DF
STMicroelectronics
$0.8273 Yes Active Unknown EAR99
STGD6NC60H-1
STMicroelectronics
$0.8353 Yes Active 600 V 5.75 V 15 A N-CHANNEL NO SINGLE 3 1 20 V 62.5 W POWER CONTROL SILICON 222 ns 17.3 ns 2.5 V TO-251 R-PSIP-T3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE Compliant EAR99
STGB5H60DF
STMicroelectronics
$0.8365 Yes End Of Life 600 V 6.9 V 10 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 BULK: 1000 20 V 88 W POWER CONTROL SILICON 280 ns 39 ns 1.95 V TO-263AB R-PSSO-G2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE Compliant EAR99
package
STGD6NC60HDT4
STMicroelectronics
$0.8398 Yes Active 600 V 5.75 V 15 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 56 W POWER CONTROL SILICON 222 ns 17.3 ns TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE Not Compliant EAR99 TO-252AA 3