Parametric results for: FGP10N60UNDF under IGBTs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fgp10n60undf Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
FGP10N60UNDF
onsemi
$1.5064 Yes End Of Life 600 V 8.5 V 20 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 24.8 ns 20 V 139 W MOTOR CONTROL SILICON 89.3 ns 15.4 ns TO-220AB R-PSFM-T3 e3 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ONSEMI ROHS COMPLIANT, PLASTIC PACKAGE-3 340AT not_compliant EAR99 onsemi
FGP10N60UNDF
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 600 V 8.5 V 20 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 24.8 ns 20 V 139 W MOTOR CONTROL SILICON 89.3 ns 15.4 ns TO-220AB R-PSFM-T3 e3 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP ROHS COMPLIANT, PLASTIC PACKAGE-3 TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB compliant EAR99 TO-220 3 8541.29.00.95