Filter Your Search
1 - 10 of 89,894 results
|
BCP69T1G
onsemi
|
$0.1042 | Yes | Active | 20 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 60 | 60 MHz | 1.5 W | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | 4 | 0.0318 | compliant | EAR99 | onsemi | |||||||
|
BCP54
onsemi
|
$0.2642 | Yes | Active | 45 V | 1.5 A | NPN | YES | SINGLE | 4 | 1 | 25 | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | 318H-01 | compliant | EAR99 | onsemi | ||||||||||
|
BCP56T3G
onsemi
|
$0.2033 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 130 MHz | 1.5 W | AMPLIFIER | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | 4 | 0.0318 | compliant | EAR99 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | |||||
|
BCP56T1G
onsemi
|
$0.2192 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 130 MHz | 1.5 W | AMPLIFIER | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | 4 | 0.0318 | compliant | EAR99 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | |||||
|
2N6284G
onsemi
|
$3.7296 | Yes | Active | 100 V | 20 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 100 | 4 MHz | 160 W | AMPLIFIER | SILICON | TO-204AA | O-MBFM-P2 | e3 | Not Qualified | 200 °C | COLLECTOR | METAL | ROUND | FLANGE MOUNT | MATTE TIN | PIN/PEG | BOTTOM | ONSEMI | TO-204 (TO-3) | 2 | 1-07 | not_compliant | EAR99 | onsemi | CASE 1-07, TO-3, 2 PIN | ||||||||
|
2N3055G
onsemi
|
$2.6972 | Yes | Active | 60 V | 15 A | NPN | NO | SINGLE | 2 | 1 | 5 | 2.5 MHz | 115 W | SWITCHING | SILICON | TO-204AA | O-MBFM-P2 | e3 | Not Qualified | 200 °C | -65 °C | COLLECTOR | METAL | ROUND | FLANGE MOUNT | MATTE TIN | PIN/PEG | BOTTOM | ONSEMI | TO-204 (TO-3) | 2 | 1-07 | not_compliant | EAR99 | onsemi | LEAD FREE, CASE 1-07, TO-3, 2 PIN | 8541.29.00.95 | ||||||
|
BCP53-16T3G
onsemi
|
$0.1990 | Yes | Active | 80 V | 1.5 A | PNP | YES | SINGLE | 4 | 1 | 100 | 50 MHz | AMPLIFIER | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | 4 | 0.0318 | compliant | EAR99 | onsemi | TO-261, 4 PIN | |||||
|
MC1413BDR2G
onsemi
|
$0.4337 | Yes | Active | 50 V | 500 mA | NPN | YES | COMPLEX | 16 | 7 | 1000 | LOGIC LEVEL COMPATIBLE | SWITCHING | SILICON | R-PDSO-G16 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOIC 16 LEAD | 16 | 751B-05 | compliant | EAR99 | onsemi | SOIC-16 | ||||||||
|
2N3055
SPC Multicomp
|
$0.9476 | Active | 60 V | 15 A | NPN | NO | SINGLE | 2 | 1 | 5 | 2.5 MHz | SWITCHING | SILICON | TO-3 | O-MBFM-P2 | 150 °C | -65 °C | COLLECTOR | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | MULTICOMP PRO | unknown | EAR99 | |||||||||||||||||
|
BCP56-16T3G
onsemi
|
$0.2502 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 100 | 130 MHz | 1.5 W | AMPLIFIER | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | 4 | 0.0318 | compliant | EAR99 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN |