1 - 10 of 88,874 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Collector-Emitter Voltage-Max
|
Collector Current-Max (IC)
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
Number of Elements |
DC Current Gain-Min (hFE)
|
Transition Frequency-Nom (fT)
|
Additional Feature
|
Power Dissipation Ambient-Max
|
Power Dissipation-Max (Abs)
|
Transistor Application
|
Transistor Element Material
|
Turn-off Time-Max (toff)
|
VCEsat-Max
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Date Of Intro
|
Source Content uid
|
Part Package Code
|
Pin Count
|
HTS Code
|
|
CZT2955PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 2018-01-31 | |||||||||||||||||||||||||||||||||||
|
2N6314
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 80 V | 5 A | PNP | NO | SINGLE | 2 | 1 | 25 | 4 MHz | 75 W | SILICON | TO-66 | O-MBFM-P2 | e0 | Not Qualified | 200 °C | COLLECTOR | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | not_compliant | EAR99 | |||||||||||||||
![]() |
2N6288AN
onsemi
|
Check for Price | No | Obsolete | 30 V | 7 A | NPN | NO | SINGLE | 3 | 1 | 2.3 | 4 MHz | SWITCHING | SILICON | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | TO-220AB, 3 PIN | compliant | EAR99 | 2N6288AN | TO-220AB | 3 | |||||||||||||
|
2SD1754P
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 60 V | 3 A | NPN | YES | SINGLE | 3 | 1 | 800 | 50 MHz | 1.3 W | AMPLIFIER | SILICON | R-PDSO-G3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANASONIC CORP | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | 3 | |||||||||||||||
|
MJE13003-4-C-T9L-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
2SB937AQ
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 80 V | 2 A | PNP | YES | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 2000 | 20 MHz | 35 W | SWITCHING | SILICON | R-PSSO-G2 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PANASONIC CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 3 | |||||||||||||||
![]() |
2SC4171M
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 500 V | 3 A | NPN | NO | SINGLE | 3 | 1 | 8 | 18 MHz | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SANYO SEMICONDUCTOR CO LTD | IN-LINE, R-PSIP-T3 | unknown | EAR99 | TO-220MF | 3 | ||||||||||||||||||
|
2SD2147C6/S
ROHM Semiconductor
|
Check for Price | Obsolete | 20 V | 5 A | NPN | NO | SINGLE | 3 | 1 | 270 | 150 MHz | SWITCHING | SILICON | 1 V | TO-126 | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | ||||||||||||||||||
|
MJD41C
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 100 V | 6 A | NPN | YES | SINGLE | 2 | 1 | 15 | 3 MHz | 20 W | 20 W | AMPLIFIER | SILICON | 550 ns | 1.5 V | R-PDSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MOTOROLA INC | SMALL OUTLINE, R-PDSO-G2 | unknown | EAR99 | 8541.29.00.95 | |||||||||||
![]() |
2SD2093
SANYO Electric Co Ltd
|
Check for Price | Transferred | 100 V | 10 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 1500 | 20 MHz | BUILT IN BIAS RESISTOR RATIO IS 0.03 | 45 W | 45 W | SWITCHING | SILICON | 1.5 V | R-PSFM-T3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-3PML | 3 | 8541.29.00.95 |