Parametric results for: 2N6111 under Power Bipolar Transistors

Filter Your Search

21 - 30 of 95,883 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BCP56-16-AQ
Diotec Semiconductor AG
$0.0852 Yes Active 80 V 1 A NPN YES SINGLE 4 1 100 100 MHz 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-223, 4 PIN compliant EAR99
2SB1197A_R1_00001
PanJit Semiconductor
$0.0859 Yes Active 50 V 3 A PNP YES SINGLE 3 1 50 180 MHz SILICON R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99
2SD1781A_R1_00001
PanJit Semiconductor
$0.0859 Yes Active 50 V 3 A NPN YES SINGLE 3 1 200 250 MHz SILICON R-PDSO-G3 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 2016-06-06 PANJIT
BCP55-16,115
Nexperia
$0.0874 Yes Active 60 V 1 A NPN YES SINGLE 4 1 100 130 MHz 1.5 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 1997-09-01 Nexperia SC-73 4 SOT223 8541.29.00.75
BCP53-16
Diotec Semiconductor AG
$0.0875 Yes Active 80 V 1 A PNP YES SINGLE 4 1 100 120 MHz 1.3 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-223, 4 PIN compliant EAR99 Diotec
BCP56-16-QX
Nexperia
$0.0885 Yes Active 80 V 1 A NPN YES SINGLE 4 1 40 180 MHz 6 pF 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73, SOT-223, 4 PIN compliant EAR99 Nexperia SC-73 4 SOT223
BCP53-6
Diotec Semiconductor AG
$0.0890 Yes Active 80 V 1 A PNP YES SINGLE 4 1 40 120 MHz 1.3 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-223, 4 PIN compliant EAR99 Diotec
BCP53T1G
onsemi
$0.0893 Yes Active 80 V 1.5 A PNP YES SINGLE 4 1 40 50 MHz 1.5 W AMPLIFIER SILICON 500 mV TO-261AA R-PDSO-G4 e3 Not Qualified 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI TO-261, 4 PIN compliant EAR99 onsemi SOT-223 (TO-261) 4 LEAD 4 0.0318 8541.29.00.75
BCP5210TA
Diodes Incorporated
$0.0921 Yes Yes Active 60 V 1 A PNP YES SINGLE 4 1 63 150 MHz HIGH RELIABILITY 25 pF 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-223, 4 PIN compliant EAR99 Diodes Incorporated 4
BCP53TA
Diodes Incorporated
$0.0921 Yes Yes Active 80 V 1 A PNP YES SINGLE 4 1 25 150 MHz HIGH RELIABILITY 25 pF 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 Not Qualified AEC-Q101 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-223, 4 PIN compliant EAR99 Diodes Incorporated