Parametric results for: BCP55-16,115 under Power Bipolar Transistors

Filter Your Search

31 - 40 of 95,538 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BD165
Continental Device India Ltd
$0.1046 No Yes Active 45 V 1.5 A NPN NO SINGLE 3 1 40 6 MHz 20 W SWITCHING SILICON TO-126 R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE CONTINENTAL DEVICE INDIA LTD SIP 3 compliant EAR99
BD168
Continental Device India Ltd
$0.1046 No Yes Active 60 V 1.5 A PNP NO SINGLE 3 1 40 6 MHz 20 W AMPLIFIER SILICON TO-126 R-PSFM-T3 Not Qualified 140 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE CONTINENTAL DEVICE INDIA LTD SIP 3 compliant EAR99 PLASTIC PACKAGE-3
BD13910STU
onsemi
$0.1048 Yes Active 80 V 1.5 A NPN NO SINGLE 3 1 63 250 MHz 13 W SWITCHING SILICON TO-126 R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ONSEMI compliant EAR99 340AS onsemi
BCP5116TA
Diodes Incorporated
$0.1083 Yes Yes Active 45 V 1 A PNP YES SINGLE 4 1 100 150 MHz HIGH RELIABILITY 25 pF 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC 4 compliant EAR99 SOT-223, 4 PIN Diodes Incorporated
MJD32C-13
Diodes Incorporated
$0.1085 Yes Yes Active 100 V 3 A PNP YES SINGLE 2 1 10 3 MHz 15 W SWITCHING SILICON TO-252 R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE DIODES INC TO-252 4 compliant EAR99 GREEN, PLASTIC PACKAGE-3 Diodes Incorporated
BCP55-10-QX
Nexperia
$0.1086 Yes Active 60 V 1 A NPN YES SINGLE 4 1 40 180 MHz 6 pF 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-73 4 compliant EAR99 SC-73, SOT-223, 4 PIN SOT223 Nexperia
BCP56-10-QX
Nexperia
$0.1086 Yes Active 80 V 1 A NPN YES SINGLE 4 1 40 180 MHz 6 pF 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-73 4 compliant EAR99 SC-73, SOT-223, 4 PIN SOT223 Nexperia
2SB1197A_R1_00001
PanJit Semiconductor
$0.1093 Yes Active 50 V 3 A PNP YES SINGLE 3 1 50 180 MHz SILICON R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99
2SD1781A_R1_00001
PanJit Semiconductor
$0.1093 Yes Active 50 V 3 A NPN YES SINGLE 3 1 200 250 MHz SILICON R-PDSO-G3 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT 2016-06-06
BCP55-16-QX
Nexperia
$0.1118 Yes Active 60 V 1 A NPN YES SINGLE 4 1 40 180 MHz 6 pF 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-73 4 compliant EAR99 SC-73, SOT-223, 4 PIN SOT223 Nexperia