Parametric results for: MJ150*%20DARLINGTON under Power Bipolar Transistors

Filter Your Search

31 - 40 of 95,535 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BD168
Continental Device India Ltd
$0.1052 No Yes Active 60 V 1.5 A PNP NO SINGLE 3 1 40 6 MHz 20 W AMPLIFIER SILICON TO-126 R-PSFM-T3 Not Qualified 140 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE CONTINENTAL DEVICE INDIA LTD SIP PLASTIC PACKAGE-3 3 compliant EAR99
BCP53T1G
onsemi
$0.1056 Yes Active 80 V 1.5 A PNP YES SINGLE 4 1 40 50 MHz 1.5 W AMPLIFIER SILICON 500 mV TO-261AA R-PDSO-G4 e3 Not Qualified 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-223 (TO-261) 4 LEAD TO-261, 4 PIN 4 compliant EAR99 0.0318 8541.29.00.75 onsemi
BCP55-10-QX
Nexperia
$0.1096 Yes Active 60 V 1 A NPN YES SINGLE 4 1 40 180 MHz 6 pF 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-73 SC-73, SOT-223, 4 PIN 4 compliant EAR99 SOT223 Nexperia
BCP56-10-QX
Nexperia
$0.1096 Yes Active 80 V 1 A NPN YES SINGLE 4 1 40 180 MHz 6 pF 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-73 SC-73, SOT-223, 4 PIN 4 compliant EAR99 SOT223 Nexperia
2SB1197A_R1_00001
PanJit Semiconductor
$0.1104 Yes Active 50 V 3 A PNP YES SINGLE 3 1 50 180 MHz SILICON R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99
2SD1781A_R1_00001
PanJit Semiconductor
$0.1104 Yes Active 50 V 3 A NPN YES SINGLE 3 1 200 250 MHz SILICON R-PDSO-G3 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT 2016-06-06
BD13910STU
onsemi
$0.1115 Yes Active 80 V 1.5 A NPN NO SINGLE 3 1 63 250 MHz 13 W SWITCHING SILICON TO-126 R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ONSEMI compliant EAR99 340AS onsemi
BD140-25
SPC Multicomp
$0.1125 Contact Manufacturer 80 V 1.5 A PNP NO SINGLE 3 1 160 SWITCHING SILICON TO-126 R-PSFM-T3 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SPC TECHNOLOGY/ MULTICOMP FLANGE MOUNT, R-PSFM-T3 unknown EAR99
BCP55-QX
Nexperia
$0.1126 Yes Active 60 V 1 A NPN YES SINGLE 4 1 40 180 MHz 6 pF 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-73 SC-73, SOT-223, 4 PIN 4 compliant EAR99 SOT223 Nexperia
BCP55-16-QX
Nexperia
$0.1126 Yes Active 60 V 1 A NPN YES SINGLE 4 1 40 180 MHz 6 pF 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-73 SC-73, SOT-223, 4 PIN 4 compliant EAR99 SOT223 Nexperia