Filter Your Search
31 - 40 of 95,892 results
|
BCP69T1G
onsemi
|
$0.1036 | Yes | Active | 20 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 60 | 60 MHz | 1.5 W | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | 4 | 0.0318 | compliant | EAR99 | onsemi | |||||||||
|
BD166
Continental Device India Ltd
|
$0.1058 | No | Yes | Active | 45 V | 1.5 A | PNP | NO | SINGLE | 3 | 1 | 40 | 6 MHz | 20 W | AMPLIFIER | SILICON | TO-126 | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | SIP | 3 | compliant | EAR99 | PLASTIC PACKAGE-3 | |||||||||||
|
BD167
Continental Device India Ltd
|
$0.1058 | No | Yes | Active | 60 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 40 | 6 MHz | 20 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | SIP | 3 | compliant | EAR99 | ||||||||||||
|
BD165
Continental Device India Ltd
|
$0.1058 | No | Yes | Active | 45 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 40 | 6 MHz | 20 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | SIP | 3 | compliant | EAR99 | ||||||||||||
|
BD168
Continental Device India Ltd
|
$0.1058 | No | Yes | Active | 60 V | 1.5 A | PNP | NO | SINGLE | 3 | 1 | 40 | 6 MHz | 20 W | AMPLIFIER | SILICON | TO-126 | R-PSFM-T3 | Not Qualified | 140 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | SIP | 3 | compliant | EAR99 | PLASTIC PACKAGE-3 | |||||||||||
|
BCP55-10-QX
Nexperia
|
$0.1064 | Yes | Active | 60 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 180 MHz | 6 pF | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73 | 4 | SOT223 | compliant | EAR99 | Nexperia | SC-73, SOT-223, 4 PIN | ||||||||||
|
BCP56-10-QX
Nexperia
|
$0.1064 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 180 MHz | 6 pF | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73 | 4 | SOT223 | compliant | EAR99 | Nexperia | SC-73, SOT-223, 4 PIN | ||||||||||
|
BCP55-QX
Nexperia
|
$0.1092 | Yes | Active | 60 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 180 MHz | 6 pF | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73 | 4 | SOT223 | compliant | EAR99 | Nexperia | SC-73, SOT-223, 4 PIN | ||||||||||
|
BCP55-16-QX
Nexperia
|
$0.1092 | Yes | Active | 60 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 180 MHz | 6 pF | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73 | 4 | SOT223 | compliant | EAR99 | Nexperia | SC-73, SOT-223, 4 PIN | ||||||||||
|
SBCP53T1G
onsemi
|
$0.1104 | Yes | Active | 80 V | 1.5 A | PNP | YES | SINGLE | 4 | 1 | 40 | 50 MHz | 1.5 W | AMPLIFIER | SILICON | TO-261AA | R-PDSO-G4 | e3 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | 4 | 0.0318 | compliant | EAR99 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN |