Filter Your Search
51 - 60 of 95,883 results
|
BCP51TA
Diodes Incorporated
|
$0.1258 | Yes | Yes | Active | 45 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 25 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223, 4 PIN | compliant | EAR99 | Diodes Incorporated | |||||||||||
|
BD675AG
onsemi
|
$0.1264 | Yes | End Of Life | 45 V | 4 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 40 W | AMPLIFIER | SILICON | TO-225AA | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | compliant | EAR99 | onsemi | TO-225 | 3 | 77-09 | ||||||||||||||||||
|
PHE13003C,412
WeEn Semiconductor Co Ltd
|
$0.1272 | Yes | Active | 400 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 5 | 700 ns | 2.1 W | SWITCHING | SILICON | 4.7 µs | 1 µs | 1.5 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | SC-43A, SOT-54, 3 PIN | compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||
|
BCP5116TA
Diodes Incorporated
|
$0.1276 | Yes | Yes | Active | 45 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223, 4 PIN | compliant | EAR99 | Diodes Incorporated | 4 | |||||||||||
|
MJE270G
onsemi
|
$0.1290 | Yes | Active | 100 V | 2 A | NPN | NO | DARLINGTON | 3 | 1 | 1500 | 6 MHz | 1.5 W | 15 W | SILICON | 3 V | TO-225 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 3 PIN | compliant | EAR99 | onsemi | TO-225 | 3 | 77-09 | 8541.29.00.95 | |||||||||||
|
PZTA44
Continental Device India Ltd
|
$0.1301 | Yes | Active | 400 V | 200 mA | NPN | YES | SINGLE | 4 | 1 | 40 | 20 MHz | 7 pF | 1 W | 1 W | SILICON | 750 mV | R-PDSO-G4 | IATF 16949 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | SOT-223, 4 PIN | compliant | EAR99 | 8541.29.00.95 | |||||||||||||||||||
|
NZT902
Fairchild Semiconductor Corporation
|
$0.1320 | Yes | Yes | Transferred | 90 V | 3 A | NPN | YES | SINGLE | 4 | 1 | 25 | 75 MHz | 1 W | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-223, 4 PIN | compliant | EAR99 | SOT-223 | 4 | MOLDED PACKAGE, SOT-223, 4 LEAD | 8541.29.00.95 | |||||||||||||||
|
BD170
Continental Device India Ltd
|
$0.1336 | No | Yes | Active | 80 V | 1.5 A | PNP | NO | SINGLE | 3 | 1 | 40 | 6 MHz | 20 W | AMPLIFIER | SILICON | TO-126 | R-PSFM-T3 | Not Qualified | 140 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | PLASTIC PACKAGE-3 | compliant | EAR99 | SIP | 3 | |||||||||||||||||
|
FZT749
Diodes Incorporated
|
$0.1339 | Yes | Active | 25 V | 3 A | PNP | YES | SINGLE | 4 | 1 | 15 | 160 MHz | 2 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | not_compliant | EAR99 | Diodes Incorporated | ||||||||||||||||||
|
BD169
Continental Device India Ltd
|
$0.1339 | No | Yes | Active | 80 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 40 | 6 MHz | 20 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | SIP | 3 |