Parametric results for: MJE15029G under Power Bipolar Transistors

Filter Your Search

11 - 20 of 95,535 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BCP56-10T-QX
Nexperia
$0.0732 Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 155 MHz 4.5 pF 1.8 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-73 SC-73, SOT-223, 4 PIN 4 SOT223 compliant EAR99 Nexperia
BCP56T-QF
Nexperia
$0.0732 Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 155 MHz 4.5 pF 1.8 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-73 SC-73, SOT-223, 4 PIN 4 SOT223 compliant EAR99 Nexperia
BCP53TA
Diodes Incorporated
$0.0781 Yes Yes Active 80 V 1 A PNP YES SINGLE 4 1 25 150 MHz HIGH RELIABILITY 25 pF 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 Not Qualified AEC-Q101 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-223, 4 PIN compliant EAR99 Diodes Incorporated
BCP5210TA
Diodes Incorporated
$0.0805 Yes Yes Active 60 V 1 A PNP YES SINGLE 4 1 63 150 MHz HIGH RELIABILITY 25 pF 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-223, 4 PIN 4 compliant EAR99 Diodes Incorporated
BCP56-QX
Nexperia
$0.0806 Yes Active 80 V 1 A NPN YES SINGLE 4 1 40 180 MHz 6 pF 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-73 SC-73, SOT-223, 4 PIN 4 SOT223 compliant EAR99 Nexperia
BCP51-10
Diotec Semiconductor AG
$0.0809 Yes Active 45 V 1 A PNP YES SINGLE 4 1 63 120 MHz 1.3 W SILICON 500 mV R-PDSO-G4 e3 1 150 °C -55 °C 260 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIOTEC SEMICONDUCTOR AG SMALL OUTLINE, R-PDSO-G4 compliant EAR99
BUJ100LR,412
WeEn Semiconductor Co Ltd
$0.0823 Active 400 V 1 A NPN NO SINGLE 3 1 5 2.1 W SWITCHING SILICON 1.5 V TO-92 O-PBCY-T3 IEC-60134 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD , unknown EAR99 WeEn Semiconductors
PBHV8110DA-AU_R1_000A1
PanJit Semiconductor
$0.0823 Yes Active 100 V 1 A NPN YES SINGLE 3 1 40 100 MHz 10 pF 1.25 W 1.25 W SILICON 450 mV R-PDSO-G3 AEC-Q101; IEC-61249; MIL-STD-750 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC SOT-23, 3 PIN compliant EAR99 PANJIT 8541.29.00.75 2019-10-30
BCP55-16,115
Nexperia
$0.0841 Yes Active 60 V 1 A NPN YES SINGLE 4 1 100 130 MHz 1.5 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 4 SOT223 compliant EAR99 Nexperia 8541.29.00.75 1997-09-01
BCP53-10
Diotec Semiconductor AG
$0.0875 Yes Active 80 V 1 A PNP YES SINGLE 4 1 63 120 MHz 1.3 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-223, 4 PIN compliant EAR99 Diotec