Filter Your Search
41 - 50 of 402 results
|
BDX34C
Advanced Semiconductor Inc
|
Check for Price | Active | 10 A | PNP | NO | DARLINGTON | 750 | 3 MHz | 70 W | 150 °C | ASI SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
BDX34AL
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 V | 10 A | PNP | NO | DARLINGTON | 3 | 1 | 750 | 3 MHz | 70 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 | ||||||||||||
|
BDX34C
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 10 A | PNP | NO | DARLINGTON | 750 | 3 MHz | 70 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | ||||||||||||||||||||||||
|
BDX34C-6200
Intersil Corporation
|
Check for Price | Obsolete | 100 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 70 W | SWITCHING | SILICON | 2.5 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 | |||||||||||
|
BDX34CBV
onsemi
|
Check for Price | No | Obsolete | 100 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 3 MHz | SWITCHING | SILICON | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | compliant | EAR99 | PLASTIC, TO-220AB, 3 PIN | TO-220AB | 3 | |||||||||
|
BDX34D-6261
Harris Semiconductor
|
Check for Price | Obsolete | 120 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 70 W | SWITCHING | SILICON | 2.5 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | ||||||||||||
|
BDX34-DR6274
Harris Semiconductor
|
Check for Price | Obsolete | 45 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 70 W | SWITCHING | SILICON | 2.5 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | ||||||||||||
|
BDX34B
STMicroelectronics
|
Check for Price | Yes | Obsolete | 80 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 3 MHz | 70 W | 70 W | SWITCHING | SILICON | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 245 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | PLASTIC PACKAGE-3 | 8541.29.00.95 | TO-220AB | 3 | STMicroelectronics | |||
|
BDX34B
Intersil Corporation
|
Check for Price | No | Transferred | 10 A | PNP | NO | DARLINGTON | 750 | 3 MHz | 70 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||||||||||||||
|
BDX34
STMicroelectronics
|
Check for Price | No | Obsolete | 45 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 3 MHz | 70 W | 70 W | SWITCHING | SILICON | 2.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | TO-220, 3 PIN | 8541.29.00.95 | SFM | 3 |