Filter Your Search
1 - 10 of 402 results
|
BDX34C
STMicroelectronics
|
$0.4373 | Yes | Active | 100 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 3 MHz | 70 W | 70 W | SWITCHING | SILICON | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.29.00.95 | STMicroelectronics | |||||||
|
BDX34C
SPC Multicomp
|
$0.5305 | Contact Manufacturer | 100 V | 10 A | NPN | NO | DARLINGTON WITH BUILT-IN RESISTOR | 3 | 1 | 750 | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MULTICOMP PRO | TO-220, 3 PIN | unknown | EAR99 | ||||||||||||||||||||
|
BDX34CG
onsemi
|
$0.5429 | Yes | End Of Life | 100 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 3 MHz | LEADFORM OPTIONS ARE AVAILABLE | 70 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD STANDARD | LEAD FREE, CASE 221A-09, 3 PIN | 3 | not_compliant | EAR99 | onsemi | 221A | |||||||
|
BDX34BG
onsemi
|
$0.5514 | Yes | End Of Life | 80 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 3 MHz | LEADFORM OPTIONS ARE AVAILABLE | 70 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD STANDARD | LEAD FREE, CASE 221A-09, 3 PIN | 3 | not_compliant | EAR99 | onsemi | 221A | |||||||
|
BDX34B
SPC Multicomp
|
$0.5619 | Contact Manufacturer | 80 V | 10 A | NPN | NO | DARLINGTON WITH BUILT-IN RESISTOR | 3 | 1 | 750 | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MULTICOMP PRO | TO-220, 3 PIN | unknown | EAR99 | ||||||||||||||||||||
|
BDX34A-DR6260
Harris Semiconductor
|
Check for Price | Obsolete | 60 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 70 W | SWITCHING | SILICON | 2.5 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | |||||||||||||||||
|
BDX34B
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10 A | PNP | NO | DARLINGTON | 750 | 3 MHz | 70 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||||||||||
|
BDX34CWD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 100 V | 10 A | PNP | NO | DARLINGTON | 3 | 1 | 750 | 3 MHz | 70 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||||||
|
BDX34D-6261
Harris Semiconductor
|
Check for Price | Obsolete | 120 V | 10 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 70 W | SWITCHING | SILICON | 2.5 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | |||||||||||||||||
|
BDX34CAF
Motorola Mobility LLC
|
Check for Price | Obsolete | 100 V | 10 A | PNP | NO | DARLINGTON | 3 | 1 | 750 | 3 MHz | 70 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 |