Parametric results for: CSC5200 under Power Bipolar Transistors

Filter Your Search

1 - 10 of 109,628 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FZT749
Diodes Incorporated
$0.0293 Yes Active 25 V 3 A PNP YES SINGLE 4 1 15 160 MHz 2 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL Not Compliant EAR99
package
BCP69T1G
onsemi
$0.0324 Yes Yes Active 20 V 1 A PNP YES SINGLE 4 1 60 60 MHz 1.5 W SILICON TO-261AA R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL Compliant EAR99 SOT-223 (TO-261) 4 LEAD 4 0.0318
package
BCP56TF
Nexperia
$0.0365 Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 155 MHz 4.5 pF 1.8 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL Compliant EAR99 SC-73 4 SOT223 SC-73, SOT-223, 4 PIN
BC546CTA
onsemi
$0.0397 Yes Yes Active 65 V 100 mA NPN NO SINGLE 3 1 420 300 MHz LOW NOISE 500 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM Compliant EAR99 TO-92-3 LF 135AR
package
BCP56T-QX
Nexperia
$0.0474 Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 155 MHz 4.5 pF 1.8 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 40 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL Compliant EAR99 SC-73 4 SOT223 SC-73, SOT-223, 4 PIN
package
FZT953
Diodes Incorporated
$0.0477 Yes Active 100 V 5 A PNP YES SINGLE 4 1 30 120 MHz 3 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL Not Compliant EAR99 SOT-223 4 SOT-223, 4 PIN
BC548BTA
onsemi
$0.0478 Yes Yes Active 30 V 100 mA NPN NO SINGLE 3 1 200 300 MHz 625 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM Compliant EAR99 TO-92-3 LF 135AR
package
BCP56-10T-QX
Nexperia
$0.0506 Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 155 MHz 4.5 pF 1.8 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 40 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL Compliant EAR99 SC-73 4 SOT223 SC-73, SOT-223, 4 PIN
BC547CBU
onsemi
$0.0512 Yes Yes Active 45 V 100 mA NPN NO SINGLE 3 1 420 300 MHz 625 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM Compliant EAR99 TO-92-3 135AN
BC546BTF
onsemi
$0.0513 Yes Yes Active 65 V 100 mA NPN NO SINGLE 3 1 200 300 MHz LOW NOISE 625 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM Compliant EAR99 TO-92-3 LF 135AR