Parametric results for: Power Field-Effect Transistors

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 180,413 results

Selected entries:
Compare
2SK1327S
Renesas Electronics Corporation
Check for Price Obsolete N-CHANNEL YES Single 1 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 20 W 150 °C 2SK1327S RENESAS ELECTRONICS CORP compliant EAR99
AOTF7N60L
Alpha & Omega Semiconductor
Check for Price Yes Not Recommended N-CHANNEL NO SINGLE 1 7 A 7 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 38.5 W 150 °C ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99 ,
SDF9NA80JAAXGD1N
Solitron Devices Inc
Check for Price No No Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 9 A 9 A 1.4 Ω HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 240 W 240 W 36 A SILICON 142 ns 63 ns TO-254AA S-MSFM-P3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED METAL SQUARE FLANGE MOUNT PIN/PEG SINGLE SOLITRON DEVICES INC unknown EAR99 FLANGE MOUNT, S-MSFM-P3 8541.29.00.95
SDF10N60JAAEHU1B
Solitron Devices Inc
Check for Price No No Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 10 A 600 mΩ CUSTOM BENT LEAD OPTIONS ARE AVAILABLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 W 40 A SILICON 150 ns 80 ns TO-254AA S-MSFM-P3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED METAL SQUARE FLANGE MOUNT PIN/PEG SINGLE SOLITRON DEVICES INC unknown EAR99 FLANGE MOUNT, S-MSFM-P3 8541.29.00.95 TO-254AA 3
IRFD123R
Intersil Corporation
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 80 V 1 1.1 A 1.1 A 400 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W SWITCHING SILICON R-PDIP-T3 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL IRFD123R INTERSIL CORP not_compliant EAR99 IN-LINE, R-PDIP-T3
MTP10N10EC
Motorola Mobility LLC
Check for Price Obsolete N-CHANNEL NO SINGLE 3 100 V 1 10 A 250 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 75 W SILICON TO-220AB R-PSFM-T3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE MOTOROLA INC unknown EAR99 FLANGE MOUNT, R-PSFM-T3 8541.29.00.95
MTP10N25WC
Motorola Semiconductor Products
Check for Price Obsolete N-CHANNEL NO SINGLE 3 250 V 1 10 A 450 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 W SILICON TO-220AB R-PSFM-T3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE MOTOROLA INC unknown EAR99 FLANGE MOUNT, R-PSFM-T3 8541.29.00.95
IRF830-004
International Rectifier
Check for Price No No Transferred N-CHANNEL NO SINGLE 3 500 V 1 4.5 A 1.5 Ω 280 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 74 W 18 A SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 FLANGE MOUNT, R-PSFM-T3 8541.29.00.95
MTH6N55
Motorola Mobility LLC
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 550 V 1 6 A 6 A 1.2 Ω 150 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 W 150 W 30 A SWITCHING SILICON 320 ns 210 ns TO-218AC R-PSFM-T3 e0 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE MOTOROLA INC unknown EAR99 FLANGE MOUNT, R-PSFM-T3 8541.29.00.95
JANTXV2N7432U
International Rectifier
Check for Price Obsolete N-CHANNEL YES SINGLE 3 100 V 1 51 A RADIATION HARDENED 500 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 204 A SILICON R-CBCC-N3 Not Qualified MIL-19500/664A DRAIN CERAMIC, METAL-SEALED COFIRED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM INTERNATIONAL RECTIFIER CORP unknown EAR99 CHIP CARRIER, R-CBCC-N3 3