Filter Your Search
31 - 40 of 178,740 results
|
PJA3432-AU_R1_000A1
PanJit Semiconductor
|
$0.0785 | Active | PANJIT INTERNATIONAL INC | compliant | PANJIT | |||||||||||||||||||||||||||||||||||||||
|
PJA3411-AU_R1_000A1
PanJit Semiconductor
|
$0.0799 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3.1 A | 100 mΩ | 32 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 1.25 W | 12.4 A | SWITCHING | SILICON | R-PDSO-G3 | AEC-Q101; IEC-61249; MIL-STD-750 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | PANJIT | SOT-23, 3 PIN | EAR99 | 8541.29.00.95 | ||||||||||
|
MMFTN2362
Diotec Semiconductor AG
|
$0.0815 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 3 A | 80 mΩ | 18 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 12 A | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | unknown | EAR99 | |||||||||||
|
PJA3433-AU_R1_000A1
PanJit Semiconductor
|
$0.0823 | Active | PANJIT INTERNATIONAL INC | compliant | PANJIT | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
SIL2308-TP
Micro Commercial Components
|
$0.0823 | Yes | Active | 20 V | 5 A | 25 mΩ | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS | compliant | MCC | , | EAR99 | ||||||||||||||||||||||||||||
|
PJA3406_R1_00001
PanJit Semiconductor
|
$0.0828 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4.4 A | 48 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 17.6 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | PANJIT | GREEN, PLASTIC PACKAGE-3 | EAR99 | |||||||||||||
|
AO3422
Alpha & Omega Semiconductor
|
$0.0835 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 160 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | Alpha & Omega Semiconductors | GREEN PACKAGE-3 | EAR99 | 3 | |||||||||||||
|
PJA3405-AU_R1_000A1
PanJit Semiconductor
|
$0.0841 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.6 A | 73 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14.4 A | SWITCHING | SILICON | R-PDSO-G3 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | PANJIT | EAR99 | |||||||||||||
|
MMFTP6341KW
Diotec Semiconductor AG
|
$0.0849 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 5 A | 59 mΩ | 19 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 20 A | SWITCHING | SILICON | R-PDSO-G6 | 3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | SOT-323, 6 PIN | EAR99 | |||||||||||||
|
AO6608
Alpha & Omega Semiconductor
|
$0.0868 | Yes | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 3.4 A | 60 mΩ | 18 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 A | SWITCHING | SILICON | R-PDSO-G6 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | Alpha & Omega Semiconductors | TSOP-6 | EAR99 |