Filter Your Search
21 - 30 of 196,142 results
|
|
SSM3J331R,LF(T
Toshiba America Electronic Components
|
$0.0550 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4 A | 75 mΩ | 60 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 10 A | SWITCHING | SILICON | R-PDSO-F3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SOT-23F, 3 PIN | Unknown | EAR99 | ||||||||||||||||||||
|
2N7002BKS,115
Nexperia
|
$0.0586 | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 60 V | 2 | 300 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | 4 pF | TRENCH MOSFET | ENHANCEMENT MODE | 445 mW | 1.2 A | SWITCHING | SILICON | R-PDSO-G6 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | SC-88, SOT-363, TSSOP-6 | Compliant | EAR99 | TSSOP | 6 | SOT363 | |||||||||||
|
|
SI085N10YL-TP
Micro Commercial Components
|
$0.0601 | Yes | Active | 100 V | 3.5 A | 110 mΩ | e3 | 1 | 260 | 10 | Matte Tin (Sn) | Compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
|
DMN2310UWQ-7
Diodes Incorporated
|
$0.0613 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 1.3 A | 200 mΩ | 6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 550 mW | 4.4 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101; IATF 16949; MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | SOT-323, 3 PIN | Compliant | EAR99 | ||||||||||||||||
|
|
BSS84AK-TP
Micro Commercial Components
|
$0.0615 | Yes | Active | 60 V | 500 mA | 2.4 Ω | e3 | 1 | 260 | 10 | Matte Tin (Sn) | Compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
|
YJL03G10A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0625 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 3 A | 140 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.2 W | 21 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | Compliant | EAR99 | 8541.29.00.95 | |||||||||||||||||||||||
|
NTLJF3117PT1G
onsemi
|
$0.0631 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 2.3 A | 135 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 A | SWITCHING | SILICON | S-PDSO-N6 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | DUAL | WDFN-6 | Compliant | EAR99 | WDFN6 2x2, 0.65P | 6 | 506AN | ||||||||||||
|
|
AO3406
Alpha & Omega Semiconductor
|
$0.0637 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.6 A | 50 mΩ | 23 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | SOT-23, 3 PIN | Compliant | EAR99 | ||||||||||||||||||
|
|
MMFTP3160
Diotec Semiconductor AG
|
$0.0647 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 2.6 A | 90 mΩ | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.4 W | 20 A | SWITCHING | SILICON | 12.4 ns | 20.6 ns | TO-236 | R-PDSO-G3 | e3 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | SOT-23, 3 PIN | Not Compliant | EAR99 | 8541.29.00.95 | ||||||||||||
|
|
YJQ3400A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0651 | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 7.7 A | 23 mΩ | 71 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 2 W | 30 A | SWITCHING | SILICON | S-PDSO-N6 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NO LEAD | DUAL | DFN2020-6L, 6 PIN | Compliant | EAR99 | 8541.29.00.95 | 2020-09-24 |