Filter Your Search
1 - 10 of 196,142 results
|
NX138AKR
Nexperia
|
$0.0306 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 190 mA | 4.5 Ω | 1.5 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.33 W | 765 mA | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | Compliant | EAR99 | |||||||||||
|
2N7002BK,215
Nexperia
|
$0.0333 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | 4 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.2 W | 1.2 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | Compliant | EAR99 | ||||||||||
|
NX138AKVL
Nexperia
|
$0.0333 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 190 mA | 4.5 Ω | 1.5 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.33 W | 765 mA | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | Compliant | EAR99 | |||||||||||
|
NTR4501NT1G
onsemi
|
$0.0339 Buy | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3.2 A | 80 mΩ | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 10 A | SWITCHING | SILICON | 30 ns | 37 ns | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | 318 | Compliant | EAR99 | ||||||||
|
2N7002NXAKR
Nexperia
|
$0.0362 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 300 mA | 5.2 Ω | 2 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.33 W | 760 mA | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | Compliant | EAR99 | |||||||||||||
|
NX3008PBK,215
Nexperia
|
$0.0374 Buy | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 230 mA | 4.1 Ω | 2.3 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.14 W | 1 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | Compliant | EAR99 | 2017-02-01 | ||||||||||
|
PMV15ENEAR
Nexperia
|
$0.0381 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 6.2 A | 20 mΩ | 17.4 mJ | 75 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.3 W | 25 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 175 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | Compliant | EAR99 | ||||||||||
|
|
YJL2305B
Yangzhou Yangjie Electronics Co Ltd
|
$0.0391 Buy | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 5.4 A | 39 mΩ | 109 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.2 W | 1.2 W | 22 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SOT-23, 3 PIN | Compliant | EAR99 | 2020-09-24 | 8541.29.00.95 | ||||||||||||||||||
|
NX7002BKWX
Nexperia
|
$0.0399 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 330 mA | 3.2 Ω | LOGIC LEVEL COMPATIBLE | 3 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.449 W | 800 mA | SWITCHING | SILICON | R-PDSO-G3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Copper/Silver (Cu/Ag) | GULL WING | DUAL | SC-70 | SC-70, 3 PIN | 3 | SOT323 | Compliant | EAR99 | ||||||||||||
|
|
YJL03N06A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0405 Buy | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 3 A | 100 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SWITCHING | SILICON | R-PDSO-G3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | Compliant | EAR99 |