Parametric results for: AP4800AGM under Power Field-Effect Transistors

Filter Your Search

11 - 20 of 201,478 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IXFH130N15X3
Littelfuse Inc
$0.0340 Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 150 V 1 130 A 9 mΩ AVALANCHE RATED 1200 mJ 14 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 390 W 230 A SWITCHING SILICON TO-247 R-PSFM-T3 150 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE EAR99
package
2N7002HR
Nexperia
$0.0343 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 360 mA 1.6 Ω LOGIC LEVEL COMPATIBLE 4 pF TRENCH MOSFET ENHANCEMENT MODE 1.1 W 1.4 A SWITCHING SILICON TO-236AB R-PDSO-G3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL EAR99 TO-236 SOT-23, 3 PIN 3 SOT23
SIL260N03UK-TP
Micro Commercial Components
$0.0348 Yes Active 30 V 1.51 A 260 mΩ e3 1 260 10 Matte Tin (Sn) EAR99
package
IRFR430ATRPBF
Vishay Intertechnologies
$0.0368 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 500 V 1 5 A 1.7 Ω 130 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 W 20 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE EAR99 TO-252AA 3
IXFA130N15X3
Littelfuse Inc
$0.0386 Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 150 V 1 130 A 9 mΩ AVALANCHE RATED 1200 mJ 14 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 390 W 230 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 1 150 °C -55 °C 260 10 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE EAR99 TO-263, 3/2 PIN
DMP3099L-7
Diodes Incorporated
$0.0399 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.8 A 65 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.08 W 11 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL EAR99 3
package
NX7002BKR
Nexperia
$0.0414 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 270 mA 3.2 Ω LOGIC LEVEL COMPATIBLE 3 pF TRENCH MOSFET ENHANCEMENT MODE 1.67 W 900 mA SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL EAR99 TO-236 SOT-23, 3 PIN 3 SOT23
package
PMZ200UNEYL
Nexperia
$0.0430 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 1.4 A 250 mΩ 9 pF TRENCH MOSFET ENHANCEMENT MODE 6.25 W 5 A SWITCHING SILICON R-PBCC-N3 e3 IEC-60134 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER Tin (Sn) NO LEAD BOTTOM EAR99 DFN SOT-883, DFN1006-3, 3 PIN 3 SOT883
YJL02N10A
Yangzhou Yangjie Electronics Co Ltd
$0.0434 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 2 A 310 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 8 A SWITCHING SILICON R-PDSO-G3 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99 8541.29.00.95
package
NX3008PBK,215
Nexperia
$0.0434 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 230 mA 4.1 Ω 2.3 pF TRENCH MOSFET ENHANCEMENT MODE 1.14 W 1 A SWITCHING SILICON TO-236AB R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL EAR99 TO-236 SOT-23, 3 PIN 3 SOT23 2017-02-01