Parametric results for: IRL510 under Power Field-Effect Transistors

Filter Your Search

21 - 30 of 178,739 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NX7002AKAR
Nexperia
$0.0710 Yes Obsolete N-CHANNEL YES SINGLE 1 300 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 325 mW 150 °C -55 °C NEXPERIA , compliant EAR99 Nexperia
AOSS21115C
Alpha & Omega Semiconductor
$0.0717 Yes Active NOT SPECIFIED NOT SPECIFIED ALPHA & OMEGA SEMICONDUCTOR LTD SMALL OUTLINE, R-PDSO-G3 unknown EAR99 Alpha & Omega Semiconductors 2019-11-22
PJA3430_R1_00001
PanJit Semiconductor
$0.0725 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 2 A 150 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 8 A SWITCHING SILICON R-PDSO-G3 e3 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99
MMFTN490K-AQ
Diotec Semiconductor AG
$0.0732 Yes Active e3 1 260 10 MATTE TIN DIOTEC SEMICONDUCTOR AG not_compliant EAR99
PJA3412-AU_R1_000A1
PanJit Semiconductor
$0.0735 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.1 A 56 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 16.4 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
PJA3409_R1_00001
PanJit Semiconductor
$0.0756 Yes Not Recommended P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 2.9 A 110 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 11.6 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 PANJIT
NX6008NBKR
Nexperia
$0.0765 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 270 mA 2.8 Ω 1.9 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 1 A SWITCHING SILICON TO-236AB R-PDSO-G3 IEC-60134 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SOT-23, 3 PIN compliant EAR99 Nexperia TO-236 3 SOT23
YJL3407A
Yangzhou Yangjie Electronics Co Ltd
$0.0776 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 4.1 A 49 mΩ 70 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.2 W 1.2 W 15 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD , compliant EAR99 2020-09-24 8541.29.00.95
SI3401A-TP
Micro Commercial Components
$0.0779 Yes Active 30 V 4.2 A 70 mΩ e3 1 260 10 MATTE TIN MICRO COMMERCIAL COMPONENTS CORP , compliant EAR99 MCC
CSD23280F3
Texas Instruments
$0.0782 Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 12 V 1 -1.8 A 250 mΩ 11.1 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 11.4 A SWITCHING SILICON R-PBGA-B3 e4 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR GRID ARRAY Nickel/Gold (Ni/Au) BUTT BOTTOM TEXAS INSTRUMENTS INC LGA, 3 PIN compliant EAR99 Texas Instruments 2016-04-12 8541.21.00.40