Parametric results for: AP4800AGM under Power Field-Effect Transistors

Filter Your Search

51 - 60 of 201,476 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AO3407A
Alpha & Omega Semiconductor
$0.0701 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 4.3 A 48 mΩ 65 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 25 A SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL SOT-23, 3 PIN 3 EAR99
PJA3413_R1_00001
PanJit Semiconductor
$0.0702 Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 3.4 A 82 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 13.6 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL GREEN, PLASTIC PACKAGE-3 EAR99
package
2N7002BKVL
Nexperia
$0.0703 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 350 mA 1.6 Ω 4 pF TRENCH MOSFET ENHANCEMENT MODE 1.2 W 1.2 A SWITCHING SILICON TO-236AB R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL SOT-23, 3 PIN 3 EAR99 TO-236 SOT23
package
NX7002BKMBYL
Nexperia
$0.0708 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 350 mA 3.2 Ω LOGIC LEVEL COMPATIBLE 3 pF TRENCH MOSFET ENHANCEMENT MODE 3.1 W 900 mA SWITCHING SILICON R-PBCC-N3 e3 IEC-60134 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER Tin (Sn) NO LEAD BOTTOM DFN1006B-3, 3 PIN 3 EAR99 DFN SOT883B
DMN2310UWQ-7
Diodes Incorporated
$0.0709 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 1.3 A 200 mΩ 6 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 550 mW 4.4 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101; IATF 16949; MIL-STD-202 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL SOT-323, 3 PIN EAR99
AO3400A
Alpha & Omega Semiconductor
$0.0714 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 5.7 A 26.5 mΩ 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 30 A SWITCHING SILICON R-PDSO-G3 e3 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL SOT-23, 3 PIN 3 EAR99
AOTS21115C
Alpha & Omega Semiconductor
$0.0731 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 20 V 1 6.6 A 40 mΩ 80 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 26 A SWITCHING SILICON R-PDSO-G6 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TSOP-6 EAR99
AOSS21115C
Alpha & Omega Semiconductor
$0.0731 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.5 A 55 mΩ 80 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 18 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SOT-23,3 PIN EAR99 2019-11-22
SQ4940CEY-T1_BE3
Vishay Intertechnologies
$0.0746 Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 8 40 V 2 8 A 24 mΩ 14.45 mJ 55 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 32 A SILICON 29 ns 18 ns R-PDSO-G8 AEC-Q101 175 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99
2N7002AKW-QX
Nexperia
$0.0746 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 220 mA 3 Ω 6.6 mJ 0.9 pF TRENCH MOSFET ENHANCEMENT MODE 1.3 W 1.8 A SWITCHING SILICON R-PDSO-G3 AEC-Q101; IEC-60134 1 175 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL SC-70, SOT-323, 3 PIN EAR99