Filter Your Search
1 - 10 of 201,478 results
|
|
IXTP100N15X4
Littelfuse Inc
|
$0.0100 | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 100 A | 11.5 mΩ | AVALANCHE RATED | 800 mJ | 1.1 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 375 W | 180 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 1 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | EAR99 | |||||||||
|
|
IXTA100N15X4
Littelfuse Inc
|
$0.0111 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 100 A | 11.5 mΩ | AVALANCHE RATED | 800 mJ | 1.1 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 375 W | 180 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 175 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | EAR99 | |||||||
|
|
IXFP130N15X3
Littelfuse Inc
|
$0.0125 | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 130 A | 9 mΩ | AVALANCHE RATED | 1200 mJ | 14 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 390 W | 230 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 1 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | EAR99 | TO-220, 3 PIN | ||||||||
|
|
IXFH60N60X3
Littelfuse Inc
|
$0.0204 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 60 A | 51 mΩ | AVALANCHE RATED | 1700 mJ | 53 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 625 W | 90 A | SWITCHING | SILICON | TO-220AD | R-PSFM-T3 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | EAR99 | ||||||||||||
|
PMV15ENEAR
Nexperia
|
$0.0237 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 6.2 A | 20 mΩ | LOGIC LEVEL COMPATIBLE | 17.4 mJ | 75 pF | TRENCH MOSFET | ENHANCEMENT MODE | 8.3 W | 25 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 175 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | EAR99 | SOT-23, 3 PIN | TO-236 | 3 | SOT23 | |||
|
|
SSM3J331R,LF(T
Toshiba America Electronic Components
|
$0.0289 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4 A | 75 mΩ | 60 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 10 A | SWITCHING | SILICON | R-PDSO-F3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | EAR99 | SOT-23F, 3 PIN | ||||||||||||||
|
NX138AKR
Nexperia
|
$0.0313 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 190 mA | 4.5 Ω | 1.5 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.33 W | 765 mA | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | EAR99 | SOT-23, 3 PIN | TO-236 | 3 | SOT23 | |||||
|
NX138AKVL
Nexperia
|
$0.0327 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 190 mA | 4.5 Ω | 1.5 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.33 W | 765 mA | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | EAR99 | SOT-23, 3 PIN | TO-236 | 3 | SOT23 | |||||
|
|
IXTA130N15X4
Littelfuse Inc
|
$0.0340 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 130 A | 8 mΩ | AVALANCHE RATED | 800 mJ | 3.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 W | 240 A | SWITCHING | SILICON | TO-263AA | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | EAR99 | |||||||
|
|
IXTA130N15X4-7
Littelfuse Inc
|
$0.0340 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 150 V | 1 | 130 A | 8 mΩ | AVALANCHE RATED | 800 mJ | 3.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 W | 240 A | SWITCHING | SILICON | TO-263 | R-PSSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | EAR99 |