Filter Your Search
1 - 10 of 81 results
|
BSP31
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 1 A | PNP | YES | SINGLE | 1 | 100 | 100 MHz | 1.5 W | e0 | 140 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
BSP318E6327
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 2.6 A | 150 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 8 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10.4 A | SILICON | R-PDSO-G4 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | unknown | EAR99 | SOT-223 | SMALL OUTLINE, R-PDSO-G4 | 4 | ||||||||||||||||||||||||
|
BSP315
Rochester Electronics LLC
|
Check for Price | Active | P-CHANNEL | YES | SINGLE | 4 | 50 V | 1 | 1 A | 800 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4 A | SILICON | R-PDSO-G4 | COMMERCIAL | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||||||||||||||||
|
BSP318S
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE | 4 | 60 V | 1 | 2.6 A | 150 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G4 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
BSP315PL6327HTSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 1.17 A | 800 mΩ | AVALANCHE RATED | 24 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4.68 A | SILICON | R-PDSO-G4 | AEC-Q101 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | GREEN, PLASTIC PACKAGE-4 | |||||||||||||||||||||||||
|
BSP319
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE | 4 | 50 V | 1 | 3.8 A | 70 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | SILICON | R-PDSO-G4 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | SOT-223 | SMALL OUTLINE, R-PDSO-G4 | 4 | |||||||||||||||||||||||||
|
BSP31
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 60 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 50 | 100 MHz | 20 pF | 1.5 W | SILICON | 650 ns | 500 ns | 500 mV | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | SC-73 | PLASTIC, SC-73, 4 PIN | 4 | 8541.29.00.75 | NXP | |||||||||||||
|
BSP317P
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 250 V | 1 | 430 mA | 4 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | 1.72 A | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | SOT-223 | SMALL OUTLINE, R-PDSO-G4 | 4 | Infineon | ||||||||||||||
|
BSP31
Nexperia
|
Check for Price | Yes | Active | 60 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 50 | 100 MHz | 20 pF | SILICON | 650 ns | 500 ns | 500 mV | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | SC-73, 4 PIN | Nexperia | 1988-06-29 | ||||||||||||||||
|
BSP31TRL
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 60 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | SWITCHING | SILICON | 650 ns | 500 ns | 500 mV | R-PDSO-G4 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G4 |