Filter Your Search
1 - 6 of 6 results
|
BUK100-50GL
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 13.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 | |||||||||||||||||||||||||
|
BUK100-50GL
Philips Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE | 1 | 13.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | e3 | 150 °C | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||
|
BUK100-50GL
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 13.5 A | 125 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 54 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | IEC-134 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | NXP | ||||||
|
BUK100-50GL,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 13.5 A | 125 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 54 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | IEC-134 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220 | 3 | SOT78B | ||||||
|
BUK100-50GL
Nexperia
|
Check for Price | Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | NEXPERIA | compliant | EAR99 | 2017-02-01 | ||||||||||||||||||||||||||||||||||
|
BUK100-50GL,127
Nexperia
|
Check for Price | Obsolete | NOT SPECIFIED | NOT SPECIFIED | NEXPERIA | not_compliant | EAR99 | TO-220 | 3 | Nexperia | SOT78B | 2017-02-01 |