Parametric results for: FDA20N50-F109 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fda20n50f109 Sorted By: FET Technology
Select parts from the table below to compare.
Compare
Compare
FDA20N50-F109
onsemi
$2.7541 Yes End Of Life N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 22 A 230 mΩ FAST SWITCHING 1110 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 280 W 88 A SWITCHING SILICON R-PSFM-T3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ONSEMI TO-3PN 3L TO-3PN, 3 PIN 340BZ not_compliant EAR99 onsemi
FDA20N50_F109
onsemi
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 22 A 230 mΩ FAST SWITCHING 1110 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 280 W 88 A SWITCHING SILICON R-PSFM-T3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ON SEMICONDUCTOR FLANGE MOUNT, R-PSFM-T3 TO3PN03A compliant EAR99 onsemi
FDA20N50_F109
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 22 A 230 mΩ FAST SWITCHING 1110 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 280 W 88 A SWITCHING SILICON R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-3PN FLANGE MOUNT, R-PSFM-T3 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED compliant EAR99 3 8541.29.00.95