Filter Your Search
1 - 3 of 3 results
|
FDA20N50-F109
onsemi
|
$2.7541 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 22 A | 230 mΩ | FAST SWITCHING | 1110 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 280 W | 88 A | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ONSEMI | TO-3PN 3L | TO-3PN, 3 PIN | 340BZ | not_compliant | EAR99 | onsemi | |||||||
|
FDA20N50_F109
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 22 A | 230 mΩ | FAST SWITCHING | 1110 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 280 W | 88 A | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | TO3PN03A | compliant | EAR99 | onsemi | ||||||||
|
FDA20N50_F109
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 22 A | 230 mΩ | FAST SWITCHING | 1110 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 280 W | 88 A | SWITCHING | SILICON | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-3PN | FLANGE MOUNT, R-PSFM-T3 | 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED | compliant | EAR99 | 3 | 8541.29.00.95 |