Parametric results for: IRF4905 under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 101 results

|
-
-
-
-
Manufacturer Part Number: irf4905 Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
IRF4905-018PBF
Infineon Technologies AG
Check for Price Yes Obsolete P-CHANNEL NO SINGLE 3 55 V 1 64 A 20 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-220AB R-PSFM-T3 e3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG FLANGE MOUNT, R-PSFM-T3 compliant EAR99
IRF4905-015PBF
International Rectifier
Check for Price Yes Yes Transferred P-CHANNEL NO SINGLE 3 55 V 1 64 A 20 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 W SILICON TO-220AB R-PSFM-T3 e3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PSFM-T3 compliant EAR99 8541.29.00.95
IRF4905-004
Infineon Technologies AG
Check for Price No Obsolete P-CHANNEL NO SINGLE 3 55 V 1 64 A 20 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-220AB R-PSFM-T3 e3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG unknown EAR99
IRF4905-005
International Rectifier
Check for Price Obsolete P-CHANNEL NO SINGLE 3 55 V 1 64 A 20 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 W SILICON TO-220AB R-PSFM-T3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.29.00.95
IRF4905STRRPBF
International Rectifier
Check for Price Yes Yes Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 42 A 20 mΩ HIGH RELIABILITY, AVALANCHE RATED 140 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 W 170 W 280 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP SMALL OUTLINE, R-PSSO-G2 compliant EAR99 8541.29.00.95 D2PAK 3
IRF4905SPBF
International Rectifier
$1.0994 Yes Yes Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 42 A 20 mΩ HIGH RELIABILITY, AVALANCHE RATED 140 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 170 W 280 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE, D2PAK-3 not_compliant EAR99 3
IRF4905-012PBF
International Rectifier
Check for Price Yes Yes Transferred P-CHANNEL NO SINGLE 3 55 V 1 64 A 20 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 W SILICON TO-220AB R-PSFM-T3 e3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PSFM-T3 compliant EAR99 8541.29.00.95
IRF4905-019
Infineon Technologies AG
Check for Price No Obsolete P-CHANNEL NO SINGLE 3 55 V 1 64 A 20 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-220AB R-PSFM-T3 e3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG unknown EAR99
IRF4905-012
International Rectifier
Check for Price No Obsolete P-CHANNEL NO SINGLE 3 55 V 1 64 A 20 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 W SILICON TO-220AB R-PSFM-T3 Not Qualified NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PSFM-T3 compliant EAR99 8541.29.00.95
IRF4905-007
International Rectifier
Check for Price No Obsolete P-CHANNEL NO SINGLE 3 55 V 1 64 A 20 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 W SILICON TO-220AB R-PSFM-T3 Not Qualified NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PSFM-T3 compliant EAR99 8541.29.00.95