Filter Your Search
1 - 10 of 101 results
|
IRF4905PBF
International Rectifier
|
$0.7000 | Yes | Yes | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 74 A | 20 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 930 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 260 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | LEAD FREE PACKAGE-3 | 3 | compliant | EAR99 | 8541.29.00.95 | ||||||||
|
IRF4905STRLPBF
International Rectifier
|
$0.8543 | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 42 A | 20 mΩ | HIGH RELIABILITY, AVALANCHE RATED | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 170 W | 280 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | LEAD FREE, D2PAK-3 | 3 | compliant | EAR99 | 8541.29.00.95 | ||||||||
|
AUIRF4905S
Infineon Technologies AG
|
$0.9846 | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 42 A | 20 mΩ | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 280 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | AEC-Q101 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | compliant | EAR99 | Infineon | |||||||||||||
|
IRF4905SPBF
International Rectifier
|
$1.0994 | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 42 A | 20 mΩ | HIGH RELIABILITY, AVALANCHE RATED | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 280 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, D2PAK-3 | 3 | not_compliant | EAR99 | ||||||||||
|
IRF4905PBF
Infineon Technologies AG
|
$1.2100 | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 74 A | 20 mΩ | 930 mJ | 640 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 260 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | -55 °C | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||||
|
AUIRF4905
International Rectifier
|
$1.2200 | Yes | Yes | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 74 A | 20 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 930 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 260 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | |||||||||
|
IRF4905LPBF
International Rectifier
|
$1.4600 | Yes | Yes | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 42 A | 20 mΩ | HIGH RELIABILITY, AVALANCHE RATED | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 280 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | LEAD FREE, TO-262, 3 PIN | 3 | not_compliant | EAR99 | ||||||||
|
IRF4905STRLPBF
Infineon Technologies AG
|
$1.5032 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 42 A | 20 mΩ | HIGH RELIABILITY, AVALANCHE RATED | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 280 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon | ||||||||||
|
IRF4905SPBF
Infineon Technologies AG
|
$1.5904 | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 42 A | 20 mΩ | HIGH RELIABILITY, AVALANCHE RATED | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 280 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon | ||||||||||
|
IRF4905LPBF
Infineon Technologies AG
|
$1.7014 | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 42 A | 20 mΩ | HIGH RELIABILITY, AVALANCHE RATED | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 280 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | IN-LINE, R-PSIP-T3 | not_compliant | EAR99 | Infineon |