Parametric results for: IRF640FI under Power Field-Effect Transistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: irf640fi Sorted By: Polarity/Channel Type
Select parts from the table below to compare.
Compare
Compare
IRF640FI
STMicroelectronics
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 10 A 180 mΩ AVALANCHE RATED 50 mJ 150 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 40 W 40 W 72 A SWITCHING SILICON 190 ns 185 ns TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS SFM TO-220, 3 PIN 3 not_compliant EAR99 8541.29.00.95