Filter Your Search
1 - 1 of 1 results
|
IRF640FI
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 10 A | 180 mΩ | AVALANCHE RATED | 50 mJ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 40 W | 72 A | SWITCHING | SILICON | 190 ns | 185 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.29.00.95 |