Parametric results for: IRFP250MPBF under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irfp250mpbf Sorted By: Polarity/Channel Type
Select parts from the table below to compare.
Compare
Compare
IRFP250MPBF
International Rectifier
$0.9312 Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 30 A 75 mΩ AVALANCHE RATED, HIGH RELIABILITY 315 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 214 W 120 A SWITCHING SILICON TO-247AC R-PSFM-T3 e3 Not Qualified 175 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-247AC FLANGE MOUNT, R-PSFM-T3 3 compliant EAR99
IRFP250MPBF
Infineon Technologies AG
$1.5851 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 200 V 1 30 A 75 mΩ AVALANCHE RATED, HIGH RELIABILITY 315 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 214 W 120 A SWITCHING SILICON TO-247AC R-PSFM-T3 e3 Not Qualified 175 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG FLANGE MOUNT, R-PSFM-T3 compliant EAR99 Infineon