Filter Your Search
1 - 2 of 2 results
|
IRFP250MPBF
International Rectifier
|
$0.9312 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 30 A | 75 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 315 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 214 W | 120 A | SWITCHING | SILICON | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | |||
|
IRFP250MPBF
Infineon Technologies AG
|
$1.5851 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 30 A | 75 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 315 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 214 W | 120 A | SWITCHING | SILICON | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | Infineon |