Filter Your Search
1 - 10 of 180,341 results
|
MFE211
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | Single | 50 mA | METAL-OXIDE SEMICONDUCTOR | 360 mW | e0 | 175 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | |||||||||||||||||||||||||||
|
MRF171
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | Single | 4.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 115 W | 200 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||||
|
2N6782
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | Single | 3.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15 W | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||||
|
MTP4N08
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | Single | 4 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||||
|
IRFZ32
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | Single | 25 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||||
|
IRF140
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | Single | 2 | 100 V | 1 | 28 A | 27 A | 85 mΩ | 300 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 125 W | 108 A | SWITCHING | SILICON | 110 ns | 90 ns | TO-204AE | O-MBFM-P2 | e0 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | METAL | ROUND | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | FLANGE MOUNT, O-MBFM-P2 | unknown | |||
|
MTD2N50
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | YES | Single | 2 | 500 V | 1 | 2 A | 2 A | 4 Ω | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 W | 20 W | 4 A | SWITCHING | SILICON | 90 ns | 100 ns | TO-252 | R-PSSO-G2 | e0 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | SMALL OUTLINE, R-PSSO-G2 | unknown | |||
|
MMFT1N10E
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | YES | Single | 4 | 100 V | 1 | 1 A | 1 A | 250 mΩ | AVALANCHE RATED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 800 mW | 800 mW | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | e0 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SMALL OUTLINE, R-PDSO-G4 | unknown | ||||||
|
MMFT3166T1
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | YES | Single | 4 | 60 V | 1 | 1 A | 1 A | 2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 1.5 W | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | e0 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SMALL OUTLINE, R-PDSO-G4 | unknown | |||||||
|
MRF1507
Freescale Semiconductor
|
Check for Price | Obsolete | N-CHANNEL | Single | 4 A | METAL-OXIDE SEMICONDUCTOR | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown |